5 Mb/s UART Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,215In Stock
₱522.70
₱422.09
₱401.84
₱381.60
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 UART Tray
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
₱938.66
₱734.97
₱684.05
₱628.22
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 6,639In Stock
Cut Tape
₱633.13
₱494.48
₱459.51
₱421.47
Reel
₱371.17
Min.: 1
Mult.: 1
: 2,000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8,243In Stock
12,000Expected 18/11/2026
Cut Tape
₱307.98
₱234.36
₱216.57
₱196.32
Reel
₱171.78
Min.: 1
Mult.: 1
: 1,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7,459In Stock
₱496.32
₱382.82
₱353.99
₱325.16
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 18,876In Stock
4,500Expected 19/01/2027
Cut Tape
₱478.53
₱382.21
₱341.72
₱323.31
Reel
₱284.66
Min.: 1
Mult.: 1
: 1,500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5,742In Stock
Cut Tape
₱460.74
₱365.03
₱340.49
₱314.11
Reel
₱274.23
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 16,951In Stock
7,500Expected 11/01/2027
Cut Tape
₱639.27
₱497.55
₱461.97
₱422.70
Reel
₱361.97
Min.: 1
Mult.: 1
: 1,500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 11,464In Stock
Cut Tape
₱633.13
₱494.48
₱459.51
₱421.47
Reel
₱369.94
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69,052Expected 07/01/2027
Cut Tape
₱322.70
₱246.01
₱227.00
₱205.52
Reel
₱184.05
Min.: 1
Mult.: 1
: 2,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 16-by te FIFO and up to 5 A 926-NS16C2552TVSXNPB Non-Stocked Lead-Time 26 Weeks
₱684.05
Min.: 250
Mult.: 250
2 Channel 5 Mb/s 16 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
Texas Instruments UART Interface IC Dual UART w/ 64-byte FIFO A 926-NS16C275 A 926-NS16C2752TVSNOPB Non-Stocked Lead-Time 26 Weeks
Reel
₱522.09
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 5 Mb/s 5.5 V 2.97 V - 40 C + 85 C SMD/SMT TQFP-48 UART Reel