MaxLinear UART Interface IC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
MaxLinear UART Interface IC UART 48In Stock
250Expected 17/11/2026
₱544.79
₱451.54
₱427.61
₱425.16
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Tray
MaxLinear UART Interface IC UART 96In Stock
₱592.03
₱460.74
₱428.22
₱384.05
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
₱614.73
₱477.92
₱444.17
₱430.06
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray

MaxLinear UART Interface IC UART 1In Stock
₱561.97
₱436.20
₱406.75
₱360.74
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 I2C/SPI to UART Tube
MaxLinear UART Interface IC UART
Mouser does not presently sell this product in your region.
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
MaxLinear UART Interface IC UART
Mouser does not presently sell this product in your region.
4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Reel
₱368.71
Min.: 1,500
Mult.: 1,500
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱839.88
₱657.67
₱612.27
₱561.97
Reel
₱511.66
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱829.45
₱653.38
₱609.21
₱560.74
Reel
₱493.25
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱438.04
₱335.58
₱310.43
₱282.21
Reel
₱261.96
Min.: 1
Mult.: 1
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Reel
₱261.35
Min.: 1,500
Mult.: 1,500
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC QUAD UART W/16 BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱1,209.82
₱958.90
₱896.32
₱827.00
Reel
₱787.12
Min.: 1
Mult.: 1
: 1,000
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT TQFP-64 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
₱867.49
₱686.51
₱641.11
₱591.41
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.5V-5.5V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
₱630.68
₱492.03
₱457.67
₱419.63
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.5 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Reel
₱366.26
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC XR16M2550IM48TR-F Non-Stocked Lead-Time 16 Weeks
Reel
₱430.68
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 16 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC 2 CHANNEL 64-Byte FIFO UART Non-Stocked Lead-Time 16 Weeks
Reel
₱369.33
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
₱442.33
₱436.20
Min.: 490
Mult.: 490
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Non-Stocked Lead-Time 16 Weeks
Reel
₱436.20
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
₱696.32
₱676.08
₱668.10
Min.: 160
Mult.: 160
4 Channel 4 Mb/s 16 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs Non-Stocked Lead-Time 16 Weeks
₱220.25
₱218.41
₱216.57
Min.: 490
Mult.: 490
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Tray
MaxLinear UART Interface IC XR68M752IM48TR-F Non-Stocked Lead-Time 16 Weeks
Reel
₱388.35
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Reel
₱361.35
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Reel
MaxLinear MXL81550I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR88C192 supports 2 channel UART with 16 bytes FIFO Non-Stocked
Reel
₱539.88
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel Reel
MaxLinear MXL81692I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR68C192 supports 2 channel UART Non-Stocked
Reel
₱1,452.77
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel Reel