UART Interface IC

Mga Resulta: 94
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Uri Packaging
Texas Instruments UART Interface IC Dual UART with 16-by te FIFO and up to 5 A 926-NS16C2552TVSXNPB Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱678.53
₱659.51
₱652.76
Min.: 250
Mult.: 250
2 Channel 5 Mb/s 16 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
Texas Instruments UART Interface IC Dual UART with 16-by te FIFO and up to 5 A 926-NS16C2552TVSNOPB Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱540.49
Min.: 1,000
Mult.: 1,000
: 1,000
- 40 C + 85 C SMD/SMT TQFP-48 Reel
Texas Instruments UART Interface IC Dual UART w/ 64-byte FIFO A 926-NS16C275 A 926-NS16C2752TVSNOPB Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱494.48
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 5 Mb/s 5.5 V 2.97 V - 40 C + 85 C SMD/SMT TQFP-48 UART Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB
996Inaasahan 3/5/2027
Cut Tape
₱525.77
₱407.98
₱378.53
₱346.01
Reel
₱307.36
Min.: 1
Mult.: 1
: 1,000
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FN Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱1,049.09
₱832.52
₱778.53
₱723.32
Reel
₱719.02
Min.: 1
Mult.: 1
: 250
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/ Para Po rt ALT 595-TL16C452 ALT 595-TL16C452FNR
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱572.40
Min.: 250
Mult.: 250
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFNR Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,046.02
₱803.07
₱758.90
₱709.82
Min.: 1
Mult.: 1
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port AL ALT 595-TL16C552AFN
Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱692.03
₱685.28
₱644.79
₱630.68
Min.: 162
Mult.: 18
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,034.97
₱810.43
₱753.38
₱673.62
Min.: 1
Mult.: 1
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/ 16-Byte FIFO ALT 595-TL16C5 ALT 595-TL16C552FN
Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱807.37
₱769.94
₱756.45
Min.: 108
Mult.: 18
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFN Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱2,274.86
₱1,841.73
₱1,733.75
₱1,661.97
Reel
₱1,607.37
Min.: 1
Mult.: 1
: 250
- 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554FNR Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱2,546.64
₱2,137.43
₱1,793.26
₱1,756.45
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PN Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱1,713.51
Min.: 1,000
Mult.: 1,000
: 1,000
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel
Texas Instruments UART Interface IC DUAL UART W/ 64-BYTE FIFO Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱407.36
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 4.5 mA, 9 mA, 16 mA, 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱615.34
₱478.53
₱444.17
₱406.14
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR
248Inaasahan 1/8/2027
₱583.44
₱453.99
₱422.09
₱386.51
Min.: 1
Mult.: 1
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱527.61
₱407.36
₱377.92
₱344.79
Reel
₱306.75
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel
Texas Instruments TL16C752CIPFBRG4
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱313.50
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Texas Instruments TL16C752DPFBRG4
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱262.58
Min.: 1,000
Mult.: 1,000
: 1,000
Reel