Texas Instruments AEC-Q100 UART Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Type Packaging
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1,267In Stock
Cut Tape
₱650.31
₱507.98
₱472.40
₱433.13
Reel
₱427.00
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC AC 1.8-5V Dual UART Non-Stocked Lead-Time 26 Weeks
Reel
₱360.12
₱358.90
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 1.98 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 AEC-Q100 Reel
Texas Instruments UART Interface IC DUAL UART W/ 64-BYTE FIFO Non-Stocked Lead-Time 26 Weeks
Reel
₱451.54
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 4.5 mA, 9 mA, 16 mA, 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel