+ 105 C UART Interface IC

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Uri Packaging
Texas Instruments UART Interface IC Single UART with 128 -byte FIFOs and aut 646May Stock
Cut Tape
₱611.05
₱476.69
₱442.95
₱405.52
Reel
₱368.10
Min.: 1
Mult.: 1
: 1,000
1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 With 128-Byte FIFO Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1,363May Stock
Cut Tape
₱650.31
₱507.98
₱472.40
₱433.13
Reel
₱427.00
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 1,412May Stock
17,500Inoorder
Cut Tape
₱322.70
₱246.01
₱227.00
₱205.52
Reel
₱183.44
Min.: 1
Mult.: 1
: 2,500
1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 UART to I2C-bus bridge Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC SPI Bridge W-QFN5050-32 T&R 2.5K 7,500Available ang Stock ng Pabrika
Reel
₱309.20
Min.: 2,500
Mult.: 2,500
: 2,500
2 Channel 33 Mb/s - 40 C + 105 C SMD/SMT TQFN-32 Reel
Texas Instruments UART Interface IC DUAL UART W/ 64-BYTE FIFO Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱451.54
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 4.5 mA, 9 mA, 16 mA, 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel