0 C Tube UART Interface IC

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FNR 119In Stock
₱1,181.60
₱937.43
₱873.62
₱761.97
Min.: 1
Mult.: 1
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR 429In Stock
₱476.08
₱368.10
₱339.27
₱311.66
₱296.32
Min.: 1
Mult.: 1
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
₱1,052.15
₱868.72
₱737.43
₱688.96
Min.: 1
Mult.: 1
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
195In Stock
₱800.62
₱676.08
₱639.27
₱598.16
Min.: 1
Mult.: 1
115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 SPI/MICROWIRE-Compatible UART Tube
Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART with Integ
310In Stock
₱1,122.71
₱954.61
₱904.91
₱849.70
Min.: 1
Mult.: 1
115 kb/s, 500 kb/s, 10Mb/s 8 B 5.25 V 4.75 V 700 uA 0 C + 70 C SMD/SMT QSOP-28 SPI/MICROWIRE-Compatible UART Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 133In Stock
₱993.87
₱777.92
₱723.93
₱664.42
Min.: 1
Mult.: 1
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR 55In Stock
₱1,101.23
₱873.01
₱815.96
₱741.11
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART
106In Stock
₱1,058.29
₱900.00
₱852.77
₱801.23
Min.: 1
Mult.: 1
115.2 kb/s 8 B 5.5 V 2.7 V 270 uA 0 C + 70 C Through Hole PDIP-14 SPI/MICROWIRE-Compatible UART Tube
Texas Instruments UART Interface IC Dual UART w/ 16-Byte FIFO ALT 595-TL16C5 ALT 595-TL16C552FN
Non-Stocked Lead-Time 26 Weeks
₱807.37
₱769.94
₱756.45
Min.: 108
Mult.: 18
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Tube