3.3 V UART Interface IC

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Uri Packaging
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 801May Stock
1,440Inaasahan 11/12/2026
₱1,625.78
₱1,314.12
₱1,235.59
₱1,131.29
Min.: 1
Mult.: 1
4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Bridge - PCIe to UART Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 7,933May Stock
₱2,294.49
₱1,864.43
₱1,757.06
₱1,615.96
Min.: 1
Mult.: 1
8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Bridge - PCIe to UART Tray
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 1,177May Stock
17,500Inoorder
Cut Tape
₱322.70
₱246.01
₱227.00
₱205.52
Reel
₱183.44
Min.: 1
Mult.: 1
: 2,500
1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 UART to I2C-bus bridge Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 49May Stock
1,040Inaasahan 12/1/2026
₱1,377.92
₱1,102.46
₱1,033.75
₱958.29
₱920.86
Min.: 1
Mult.: 1
2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Bridge - PCIe to UART Tray