QFN-32 UART Interface IC

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Uri Packaging
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360May Stock
₱447.86
₱345.40
₱319.63
₱291.41
Min.: 1
Mult.: 1
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 I2C/SPI to UART Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 37May Stock
1,520Inoorder
₱300.62
₱272.39
₱266.87
₱254.60
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Parallel FIFO Interface Tray
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
278,845Inoorder
Cut Tape
₱294.48
₱266.87
₱254.60
₱242.33
Reel
₱162.58
Min.: 1
Mult.: 1
: 6,000
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Serial UART Interface Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
74,689Inoorder
₱294.48
₱266.87
₱254.60
₱242.33
Min.: 1
Mult.: 1
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Serial UART Interface Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
5,990Inaasahan 4/7/2027
Cut Tape
₱361.97
₱329.45
₱327.61
₱308.59
Reel
₱216.57
Min.: 1
Mult.: 1
: 6,000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Parallel FIFO Interface Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱442.33
₱436.20
Min.: 490
Mult.: 490
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱436.20
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Reel