ST16C554DIQ64TR-F

MaxLinear
701-ST16C554DIQ64TRF
ST16C554DIQ64TR-F

Mfr.:

Description:
UART Interface IC QUAD UART W/16 BYTE FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
4 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
3 mA, 6 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-64
UART with 16-Byte FIFO
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Description/Function: Quad UART; 16 bytes of Tx and Rx FIFOs; Intel and Motorola busses
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C554D
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱1,209.82 ₱1,209.82
₱958.90 ₱9,589.00
₱896.32 ₱22,408.00
₱827.00 ₱82,700.00
₱788.96 ₱197,240.00
₱787.73 ₱393,865.00
Full Reel (Order in multiples of 1000)
₱787.12 ₱787,120.00
2,000 Quote
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
₱1,188.96
Min:
1

Similar Product

MaxLinear ST16C554DIQ64-F
MaxLinear
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART