MouseReel UART Interface IC

Mga Resulta: 56
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Uri Packaging
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFN Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱2,274.86
₱1,841.73
₱1,733.75
₱1,661.97
Reel
₱1,607.37
Min.: 1
Mult.: 1
: 250
- 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱839.88
₱657.67
₱612.27
₱561.97
Reel
₱511.66
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱829.45
₱653.38
₱609.21
₱560.74
Reel
₱493.25
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC QUAD UART W/16 BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,209.82
₱958.90
₱896.32
₱827.00
Reel
₱787.12
Min.: 1
Mult.: 1
: 1,000
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT TQFP-64 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱907.98
₱714.73
₱637.43
₱612.89
Reel
₱560.13
Min.: 1
Mult.: 1
: 1,000
1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LQFP-128 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱527.61
₱407.36
₱377.92
₱344.79
Reel
₱306.75
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel