Tray UART Interface IC

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPNR 539In Stock
₱2,463.20
₱2,007.37
₱1,903.08
₱1,620.87
₱1,620.25
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO ALT 595-TL1 ALT 595-TL16C754BPN
115In Stock
₱3,825.79
₱3,160.14
₱2,993.27
₱2,956.46
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
₱447.86
₱345.40
₱319.63
₱291.41
Min.: 1
Mult.: 1
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 I2C/SPI to UART Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 158In Stock
₱2,357.68
₱2,031.91
₱1,946.64
₱1,868.72
Min.: 1
Mult.: 1
4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,215In Stock
₱576.69
₱482.82
₱459.51
₱433.74
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 UART Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPTR 232In Stock
₱348.47
₱265.65
₱244.79
₱222.09
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
₱938.66
₱734.97
₱684.05
₱628.22
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APNR 959In Stock
₱2,393.26
₱1,948.48
₱1,837.43
₱1,703.08
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,812In Stock
₱826.38
₱650.92
₱606.75
₱558.90
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,680In Stock
₱1,054.61
₱836.81
₱782.83
₱698.16
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 801In Stock
1,440Expected 13/11/2026
₱1,625.78
₱1,314.12
₱1,235.59
₱1,131.29
Min.: 1
Mult.: 1
4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Bridge - PCIe to UART Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 8,138In Stock
₱2,294.49
₱1,864.43
₱1,757.06
₱1,615.96
Min.: 1
Mult.: 1
8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Bridge - PCIe to UART Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5,133In Stock
2,940Expected 26/10/2026
₱498.78
₱384.66
₱356.44
₱325.16
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN
70In Stock
₱2,431.30
₱1,968.11
₱1,852.77
₱1,776.08
₱1,665.04
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Qd UART w/16b FIFO 104In Stock
₱2,461.98
₱2,006.76
₱1,892.65
₱1,832.52
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 UART Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54In Stock
₱2,670.57
₱2,316.58
₱2,231.91
₱2,028.84
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 307In Stock
₱844.79
₱661.35
₱615.95
₱545.40
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO 239In Stock
₱3,825.17
₱3,159.53
₱2,992.65
₱2,955.23
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR 640In Stock
₱1,396.94
₱1,119.02
₱1,049.09
₱974.24
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 RS-232/RS-485 Tray
Texas Instruments UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CPMR 106In Stock
₱1,355.84
₱1,084.67
₱1,017.18
₱923.32
Min.: 1
Mult.: 1
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 RS-232/RS-485 Tray
MaxLinear UART Interface IC UART 635In Stock
₱2,674.86
₱2,216.58
₱2,101.24
₱1,953.38
₱1,952.16
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,265In Stock
₱829.45
₱653.38
₱609.21
₱560.74
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,197In Stock
₱459.51
₱321.47
₱303.07
₱277.92
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 465In Stock
₱1,158.90
₱930.07
₱872.40
₱789.57
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART 1,610In Stock
₱781.60
₱613.50
₱571.17
₱525.16
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray