AEC-Q100 UART Interface IC

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Uri Packaging
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs
80May Stock
₱677.30
₱662.58
₱648.47
₱634.97
Min.: 1
Mult.: 1
1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA SMD/SMT TQFN-24 AEC-Q100 Tube
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1,363May Stock
Cut Tape
₱650.31
₱507.98
₱471.78
₱433.13
Reel
₱393.87
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 3,447May Stock
Cut Tape
₱323.93
₱262.58
₱247.24
₱230.68
₱226.38
Reel
₱222.09
Min.: 1
Mult.: 1
: 2,500
1 Channel 15 Mb/s 64 B 6 mA - 65 C + 150 C SMD/SMT TSSOP-16 AEC-Q100 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC AC 1.8-5V Dual UART Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱357.06
₱353.99
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 1.98 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 AEC-Q100 Reel
Texas Instruments UART Interface IC DUAL UART W/ 64-BYTE FIFO Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱407.36
Min.: 1,000
Mult.: 1,000
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 4.5 mA, 9 mA, 16 mA, 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel