SC16C752B Series UART Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Type Packaging
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,215In Stock
₱658.90
₱514.11
₱477.92
₱438.04
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 UART Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 1,778In Stock
6,000Expected 26/11/2026
Cut Tape
₱639.27
₱497.55
₱461.97
₱422.70
₱405.52
Reel
₱352.15
Min.: 1
Mult.: 1
: 2,000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 UART Reel, Cut Tape, MouseReel