USB Interface IC

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1,898In Stock
3,000Expected 10/11/2026
Cut Tape
₱168.71
₱125.77
₱115.34
₱103.07
₱97.55
Reel
₱82.82
Min.: 1
Mult.: 1
: 3,000
USB PD Controller Standalone Sink USB PD Controller SMD/SMT QFN-16 USB-C PD High Speed (HS) 3.3 V 23 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1,098In Stock
Cut Tape
₱90.80
₱66.26
₱59.51
₱52.64
Reel
₱43.37
Min.: 1
Mult.: 1
: 3,000
STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s,kb 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 4,671In Stock
Cut Tape
₱601.84
₱468.71
₱435.59
₱399.39
Reel
₱338.04
Min.: 1
Mult.: 1
: 4,000
STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s,kb 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 19,488In Stock
Cut Tape
₱136.20
₱100.61
₱92.03
₱82.21
Reel
₱67.49
Min.: 1
Mult.: 1
: 4,000
STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s,kb 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W 83,349In Stock
Cut Tape
₱110.43
₱80.98
₱73.62
₱65.03
Reel
₱55.34
Min.: 1
Mult.: 1
: 3,000
USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 15,497In Stock
Cut Tape
₱128.22
₱94.48
₱85.89
₱76.69
Reel
₱66.26
Min.: 1
Mult.: 1
: 3,000
USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 6,803In Stock
12,000Expected 02/06/2027
Cut Tape
₱60.74
₱43.50
₱39.26
₱34.54
₱32.33
Reel
₱32.33
Min.: 1
Mult.: 1
Max.: 360
: 3,000
USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 427In Stock
Cut Tape
₱755.22
₱593.25
₱552.76
₱507.98
Reel
₱443.56
Min.: 1
Mult.: 1
: 3,000
STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s,kb 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB charger detection interface 4,886In Stock
Cut Tape
₱158.90
₱117.18
₱107.36
₱104.91
₱101.84
Reel
₱70.55
Min.: 1
Mult.: 1
: 5,000
STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices
7,989Expected 20/11/2026
Cut Tape
₱135.58
₱100.61
₱92.03
₱82.21
Reel
₱67.49
Min.: 1
Mult.: 1
: 4,000
STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s,kb 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes Non-Stocked Lead-Time 30 Weeks
Reel
₱229.45
Min.: 4,000
Mult.: 4,000
: 4,000
STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s,kb 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices Non-Stocked
Cut Tape
₱154.60
₱114.72
₱104.91
₱93.87
Reel
₱80.98
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices Non-Stocked
Reel
₱77.30
₱74.85
Min.: 3,000
Mult.: 3,000
: 3,000
Reel
STMicroelectronics STULPI01ATBR
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver Non-Stocked Lead-Time 30 Weeks
Cut Tape
₱857.06
₱671.17
₱624.54
₱573.62
₱571.78
Reel
₱571.78
Min.: 1
Mult.: 1
: 3,000
STULPI01A USB Controllers OTG Transceiver High Speed (HS) Reel, Cut Tape