Reel USB Interface IC

Mga Resulta: 913
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri Isitilo ng Mounting Package / Case Standard Bilis Bilis ng Data Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Texas Instruments USB Interface IC USB Type-C and SDP/C DP charge port conv A 595-TPS25832QWRHBTQ1 5,000May Stock
Min.: 1
Mult.: 1
: 3,000

TPS25832 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBT 8,101May Stock
Min.: 1
Mult.: 1
: 3,000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCT 2,739May Stock
Min.: 1
Mult.: 1
: 2,000

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043AIRGCR 5,712May Stock
Min.: 1
Mult.: 1
: 250

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCR 8,628May Stock
Min.: 1
Mult.: 1
: 250

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USB to UART Bridge QFN28 62,587May Stock
Min.: 1
Mult.: 1
: 1,500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 42,297May Stock
63,000Inaasahan 1/8/2027
Min.: 1
Mult.: 1
: 1,500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 3,040May Stock
4,000Inaasahan 10/15/2026
Min.: 1
Mult.: 1
: 1,000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2,674May Stock
3,000Inaasahan 10/6/2026
Min.: 1
Mult.: 1
: 3,000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 18,222May Stock
Min.: 1
Mult.: 1
: 3,000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 13,203May Stock
Min.: 1
Mult.: 1
: 1,000

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type-C port controller CYPD3177 16,492May Stock
Min.: 1
Mult.: 1
: 2,500

EZ-PD BCR USB Controllers Power Delivery SMD/SMT QFN-24 USB 1.1 400 kb/s 2.7 V 24.5 V 10 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con 1,193May Stock
1,500Inaasahan 3/4/2027
Min.: 1
Mult.: 1
: 1,500

USB Controllers Peripheral Controller SMD/SMT BGA-121 Super Speed (SS) 1.15 V 1.25 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 5,668May Stock
Min.: 1
Mult.: 1
: 3,000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 2,382May Stock
Min.: 1
Mult.: 1
: 3,000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 787May Stock
5,000Inaasahan 1/8/2027
Min.: 1
Mult.: 1
: 5,000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 23,165May Stock
20,000Inaasahan 8/2/2027
Min.: 1
Mult.: 1
: 5,000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 18,221May Stock
Min.: 1
Mult.: 1
: 3,000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 5,469May Stock
19,500Inoorder
Min.: 1
Mult.: 1
Max.: 300
: 1,500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors PTN3222DUKZ
NXP Semiconductors USB Interface IC 1-port eUSB2 to USB2 redriver 9,924May Stock
Min.: 1
Mult.: 1
: 8,000

SMD/SMT WLCSP-12 Reel, Cut Tape
Texas Instruments USB Interface IC Highly integrated US B Type-C and USB PD 7,160May Stock
Min.: 1
Mult.: 1
: 3,000

TPS25750 USB Controllers PD Controller SMD/SMT VQFN-32 USB 3.0 High Speed (HS) 3 V 5 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and USB PD controller wi 3,410May Stock
Min.: 1
Mult.: 1
: 2,500

TPS65987DDK USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 1.5 A, 3 A - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and USB PD control 1,475May Stock
Min.: 1
Mult.: 1
: 2,500

TPS65988 USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and USB PD control 2,350May Stock
Min.: 1
Mult.: 1
: 2,500

TPS65988DK USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond A 595-PCA9515BDGKR 4,214May Stock
Min.: 1
Mult.: 1
: 3,000

TUSB211 USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel