Serial to Parallel Counter Shift Registers

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2,626In Stock
Cut Tape
₱76.69
₱55.83
₱50.55
₱44.72
Reel
₱36.56
Min.: 1
Mult.: 1
: 3,000
Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 44,085In Stock
Cut Tape
₱36.20
₱27.55
₱25.40
₱23.07
Reel
₱19.51
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A ALT 595-SN74HC164N
3,594In Stock
₱72.39
₱52.02
₱46.75
₱41.10
Min.: 1
Mult.: 1
Serial to Parallel 1 Circuit 8 bit PDIP-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers Serial-in shift regi sters 1,319In Stock
Cut Tape
₱149.69
₱111.04
₱101.84
₱91.41
Reel
₱77.91
Min.: 1
Mult.: 1
: 2,000
Serial to Parallel 2 Circuit 8 bit SOIC-14 LS Bipolar 2 / 3 32 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S. 1,902In Stock
Cut Tape
₱104.91
₱77.30
₱70.55
₱62.58
Reel
₱52.95
Min.: 1
Mult.: 1
: 2,000
Serial to Parallel 8 Circuit 8 bit SSOP-16 HC CMOS 5 3-State 13 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4,628In Stock
Cut Tape
₱54.60
₱39.20
₱35.34
₱31.10
Reel
₱24.54
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2,596In Stock
Cut Tape
₱41.72
₱29.33
₱26.32
₱23.01
Reel
₱18.77
Min.: 1
Mult.: 1
: 3,000
Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series
19,115In Stock
Cut Tape
₱22.09
₱15.34
₱13.68
₱11.84
Reel
₱8.96
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High power 8-bit pha se-shift high-relia 1,997In Stock
Cut Tape
₱1,501.85
₱1,205.53
₱1,131.29
₱1,049.70
Reel
₱941.11
Min.: 1
Mult.: 1
: 2,000
D-Type Storage Register Serial to Parallel 8 Circuit 8 bit SOIC-24 DMOS 1 Open Drain 22 ns, 30 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 30,013In Stock
Cut Tape
₱49.69
₱34.91
₱31.35
₱27.36
Reel
₱23.80
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 30,065In Stock
Cut Tape
₱36.20
₱25.03
₱22.39
₱19.45
Reel
₱15.58
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 8 Circuit 8 bit TSSOP-14 74VHC CMOS 3 / 8 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 30,838In Stock
Cut Tape
₱42.95
₱30.00
₱26.93
₱23.50
Reel
₱19.20
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers GEO 8-bit Flip-Flops and Registers SIPO E-Grade NiPdAu TSSOP14 Tape and Reel
This product may require additional documentation to export from the United States.
16In Stock
Cut Tape
₱10,063.85
₱8,526.42
Reel
₱8,143.60
Min.: 1
Mult.: 1
: 25
Serial to Parallel 8 Circuit 8 bit TSSOP-14 AF54RHC CMOS 4 Input 35 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT ALT 595-CD4015BE
1,018In Stock
₱85.89
₱62.58
₱52.64
₱49.51
Min.: 1
Mult.: 1
Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers Dual 64stage Static 1,221In Stock
₱119.02
₱87.73
₱79.14
₱70.55
Min.: 1
Mult.: 1
Serial to Parallel 2 Circuit 64 bit PDIP-16 4500 CMOS 3 3-State 400 ns, 220 ns, 180 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 5,604In Stock
Cut Tape
₱31.90
₱22.15
₱19.82
₱17.18
Reel
₱12.94
Min.: 1
Mult.: 1
: 3,000
Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 Push-Pull 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2,295In Stock
Cut Tape
₱56.44
₱40.31
₱36.32
₱31.96
Reel
₱26.44
Min.: 1
Mult.: 1
: 2,500
Serial to Parallel 8 bit SOIC-16 HCS 4 Push-Pull 6 ns, 7 ns, 19 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register 4,264In Stock
Cut Tape
₱26.38
₱18.53
₱16.63
₱14.66
Reel
₱14.60
Min.: 1
Mult.: 1
: 3,000
Serial to Parallel 8 Circuit 8 bit VQFN-14 LV CMOS 3 / 3 21.1 ns, 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS Dual 977In Stock
₱88.96
₱65.03
₱64.42
₱63.80
Min.: 1
Mult.: 1
Serial to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 1 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2,793In Stock
Cut Tape
₱57.06
₱41.17
₱37.12
₱32.70
Reel
₱26.87
Min.: 1
Mult.: 1
: 3,000
D-Type Storage Register Serial to Parallel 1 Circuit 8 bit WQFN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 4,476In Stock
Cut Tape
₱41.10
₱29.02
₱26.07
₱22.82
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
Serial to Parallel 1 Circuit 8 bit TSSOP-16 HCS Push-Pull 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift regi sters ALT 595-SN74L ALT 595-SN74LS164NSR
1,671In Stock
Cut Tape
₱153.99
₱114.11
₱104.30
₱93.25
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,000
Serial to Parallel 1 Circuit 8 bit SOIC-14 LS Bipolar 2 32 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register 3,572In Stock
Cut Tape
₱43.56
₱30.74
₱27.67
₱24.17
Reel
₱18.34
Min.: 1
Mult.: 1
: 2,000
Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 5,194In Stock
Cut Tape
₱23.31
₱16.01
₱14.29
₱12.33
Reel
₱9.69
Min.: 1
Mult.: 1
: 3,000
D-Type Storage Register Serial to Parallel 1 Circuit 8 bit SOT-23-THIN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 35In Stock
4,000Expected 19/11/2026
Cut Tape
₱59.51
₱43.07
₱38.77
₱34.11
Reel
₱28.22
Min.: 1
Mult.: 1
: 2,000
Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel