Serial to Serial/Parallel Counter Shift Registers

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers 946In Stock
₱90.80
₱66.87
₱60.25
₱54.60
Min.: 1
Mult.: 1
Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 9.2 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 64In Stock
₱1,289.58
₱1,030.68
₱949.70
₱880.37
Min.: 1
Mult.: 1
Serial to Serial/Parallel 8 Circuit 8 bit PDIP-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ADRG A 595-SN74LV595ADRG3 2,792In Stock
2,500Expected 22/02/2027
Cut Tape
₱38.04
₱27.24
₱24.54
₱21.60
Reel
₱17.98
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 8 Circuit SOIC-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74LV595APWT A 5 A 595-SN74LV595APWT 371In Stock
10,000Expected 25/03/2027
Cut Tape
₱53.99
₱38.22
₱34.29
₱29.94
Reel
₱24.48
Min.: 1
Mult.: 1
: 2,000
Serial to Serial/Parallel 8 Circuit TSSOP-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER 400In Stock
₱334.36
₱331.29
₱225.77
₱212.27
Min.: 1
Mult.: 1
Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C595DR ALT 595-TPIC6C595DR
46In Stock
2,500Expected 04/12/2026
Cut Tape
₱86.50
₱82.21
₱74.23
₱68.71
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWRG A 595-TPIC6C595PWRG4 369In Stock
16,000Expected 19/11/2026
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.47
Reel
₱48.41
Min.: 1
Mult.: 1
: 2,000
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Register 639In Stock
₱123.31
₱90.80
₱82.82
₱74.23
Min.: 1
Mult.: 1
Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Through Hole Tube
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 241In Stock
8,000Expected 27/11/2026
Cut Tape
₱52.15
₱37.36
₱33.68
₱29.57
Reel
₱25.71
Min.: 1
Mult.: 1
: 2,000
Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BZ/SOT8016/DHXQFN16 4,680In Stock
Cut Tape
₱21.47
₱15.03
₱13.37
₱11.53
Reel
₱9.14
Min.: 1
Mult.: 1
: 3,000
Serial to Serial/Parallel 1 Circuit 8 bit DHXQFN-16 HC 8 41 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 1,397In Stock
557,500On Order
Cut Tape
₱17.18
₱11.60
₱10.25
₱8.71
Reel
₱6.50
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 4,075In Stock
7,500Expected 12/11/2026
Cut Tape
₱30.68
₱21.53
₱19.26
₱16.75
Reel
₱13.87
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D/SOT109/SO16 2,360In Stock
30,000On Order
Cut Tape
₱36.20
₱25.64
₱22.94
₱20.06
Reel
₱16.32
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 25 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094D/SOT109/SO16 2,790In Stock
Cut Tape
₱23.31
₱16.38
₱14.60
₱12.64
Reel
₱10.43
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094PW/SOT403/TSSOP16 264In Stock
Cut Tape
₱23.93
₱16.38
₱14.60
₱12.58
Reel
₱10.00
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D/SOT109/SO16 1,499In Stock
Cut Tape
₱26.38
₱18.59
₱16.56
₱14.23
Reel
₱11.60
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW/SOT403/TSSOP16 754In Stock
55,000Expected 22/10/2027
Cut Tape
₱28.83
₱20.06
₱17.91
₱15.40
Reel
₱11.84
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595D/SOT109/SO16 3,845In Stock
Cut Tape
₱26.38
₱18.59
₱16.63
₱14.42
Reel
₱11.60
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW/SOT403/TSSOP16 565In Stock
97,500Expected 22/10/2027
Cut Tape
₱25.15
₱17.42
₱16.26
₱13.99
Reel
₱10.80
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594AD/SOT109/SO16 3,030In Stock
Cut Tape
₱36.20
₱25.58
₱22.94
₱20.00
Reel
₱15.46
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW/SOT403/TSSOP16 292In Stock
12,500Expected 01/02/2027
Cut Tape
₱29.45
₱20.67
₱18.47
₱16.01
Reel
₱12.94
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 5,880In Stock
Cut Tape
₱27.61
₱19.33
₱17.24
₱14.97
Reel
₱12.02
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595APW/SOT403/TSSOP16 5,791In Stock
10,000On Order
Cut Tape
₱32.52
₱22.94
₱20.55
₱17.85
Reel
₱14.85
Min.: 1
Mult.: 1
: 2,500
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 16In Stock
9,696Expected 08/12/2026
₱41.10
₱28.96
₱25.95
₱22.64
Min.: 1
Mult.: 1
Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
onsemi Counter Shift Registers 8-Bit 3 State Shift 688In Stock
102,500On Order
Cut Tape
₱31.29
₱21.90
₱19.51
₱16.81
Reel
₱13.37
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel