AP54RHC804ENT

Apogee Semiconductor
444-AP54RHC804ENT
AP54RHC804ENT

Mfr.:

Description:
Translation - Voltage Levels LEO 8-Ch level translator , Evaluation-Grade Flight, NiPdAu TSSOP20, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
Radiation-Hardened Level Translator
CMOS
TSSOP-20
5.5 V
1.65 V
17.7 ns
- 55 C
+ 150 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Input Type: LVCMOS
Number of Channels: 8 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Part # Aliases: AP54RHC804ENT-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC804 Translator

Apogee Semiconductor AP54RHC804 Translator is radiation-hardened by design, an 8-channel level translator with 3-state outputs and cold sparing. This translator delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID) to 30krad (Si). The AP54RHC804 translator operates across a 1.4V to 5.5V range on both of its supply voltage inputs, VCCA and VCCY. This translator offers a proprietary output stage and robust Power‑On Reset (POR) circuit, enabling AP54RHC804 cold-sparing in any redundant configuration with no static power loss. The AP54RHC804 translator also features a redundant output stage with high drive capability and low static power loss. Typical applications include voltage-level translation, LVCMOS FPGA I/O level translation, telemetry data interfacing, multi-voltage system-level interfacing, sensor integration, and bi-directional level shifting.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱7,854.03 ₱7,854.03
₱6,568.74 ₱65,687.40
Full Reel (Order in multiples of 25)
₱6,054.02 ₱151,350.50
₱5,896.35 ₱589,635.00
250 Quote