AND 2 Input Mga Logic Gate

Mga Resulta: 309
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKR 33,225May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ANDGt 9,205May Stock
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3,569May Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 1,613May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT 8,514May Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 2,100May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,364May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates LP Single 2-Input Po sitive-AND Gate A 5 A 595-SN74AUP1G08DCKR 6,775May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 2-Inp Pos- An d Gate A 595-SN74LV A 595-SN74LVC08MDBVREP 6,710May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH08GW/SOT353/UMT5 15,678May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Sgl 2-Inpt Positive & Gate 59,920May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR 3,031May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR 2,125May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1,148May Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVCE1G08FZ4-7
Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2 Input POS 21,868May Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 9,000May Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1 2,233May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2 INPUT POSITIVE & GATE 8mA sink crnt 16,878May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate AND VCC: 0.9-3.6V 17,997May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08PW/SOT402/TSSOP14 2,910May Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 7,554May Stock
Min.: 1
Mult.: 1
: 8,000

AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 233May Stock
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 15,824May Stock
Min.: 1
Mult.: 1
: 8,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP 300May Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel