AND Mga Logic Gate

Mga Resulta: 884
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74HC08PW/SOT402/TSSOP14 44,360May Stock
7,500Inaasahan 12/2/2026
Cut Tape
₱14.11
₱9.45
₱8.34
₱7.12
Reel
₱5.64
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP/SOT505/TSSOP8 23,580May Stock
Cut Tape
₱23.31
₱16.07
₱14.29
₱12.33
Reel
₱9.75
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW/SOT402/TSSOP14 24,964May Stock
Cut Tape
₱19.02
₱12.94
₱11.53
₱9.88
Reel
₱7.36
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GV/SOT753/SO5 39,055May Stock
Cut Tape
₱9.20
₱6.26
₱5.52
₱4.66
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4081BT/SOT108/SO14 31,505May Stock
Cut Tape
₱22.70
₱15.40
₱13.56
₱11.60
Reel
₱10.25
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 11,163May Stock
Cut Tape
₱27.61
₱19.20
₱17.12
₱14.79
Reel
₱11.72
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 44,963May Stock
Cut Tape
₱31.90
₱22.52
₱20.12
₱17.48
Reel
₱14.05
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 3,894May Stock
Cut Tape
₱25.15
₱17.61
₱15.71
₱13.62
Reel
₱10.80
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2 INPUT POS AND Gates 3,897May Stock
Cut Tape
₱27.61
₱19.45
₱17.30
₱14.91
Reel
₱11.84
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G11FZ4-7
Diodes Incorporated Logic Gates Single 3 In POS AND 1.65V to 5.5V 24mA 29,900May Stock
Cut Tape
₱16.56
₱11.35
₱9.63
₱8.53
Reel
₱7.12
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input AND E-Grade SnPb TSSOP14 Tape and Reel 221May Stock
Cut Tape
₱4,322.11
₱3,700.02
Reel
₱3,322.72
Min.: 1
Mult.: 1
: 25
AND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate 2,270May Stock
₱44.79
₱31.47
₱28.22
₱24.66
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 511May Stock
₱41.10
₱28.90
₱25.95
₱22.64
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 1,192May Stock
₱39.88
₱28.16
₱25.15
₱21.84
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input SOIC-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-Input AND Gate
1,961May Stock
Cut Tape
₱13.50
₱9.57
₱8.40
₱7.18
Reel
₱5.40
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 6 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT
404May Stock
Cut Tape
₱78.53
₱56.81
₱51.41
₱47.36
Reel
₱40.25
Min.: 1
Mult.: 1
: 250
AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT
343May Stock
Cut Tape
₱78.53
₱56.81
₱51.41
₱45.40
Reel
₱38.53
Min.: 1
Mult.: 1
: 250
AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AHCT A 595-SN74AHCT08QPWRQ1 1,690May Stock
Cut Tape
₱46.63
₱33.25
₱29.88
₱26.20
Reel
₱21.72
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate A 595-SN74ALVC0 A 595-SN74ALVC08IPWRQ1 1,781May Stock
Cut Tape
₱46.01
₱32.88
₱29.57
₱25.89
Reel
₱21.47
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate A 595-SN74AUC1G A 595-SN74AUC1G08DRLR
1,306May Stock
Cut Tape
₱30.68
₱21.41
₱19.08
₱16.44
Reel
₱12.64
Min.: 1
Mult.: 1
: 4,000
AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR
2,801May Stock
Cut Tape
₱49.69
₱34.85
₱31.29
₱27.30
Reel
₱18.90
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 2 Input VSSOP-8 1 Output 9 mA - 9 mA 2.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR
6,125May Stock
Cut Tape
₱24.54
₱17.12
₱15.21
₱13.13
Reel
₱10.18
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR
5,599May Stock
Cut Tape
₱29.45
₱20.67
₱18.53
₱16.07
Reel
₱12.88
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Tr 3-Input AND Gate A 595-CD4073BM A 595-CD4073BM 600May Stock
12,500Inoorder
Cut Tape
₱33.74
₱24.91
₱22.33
₱19.45
Reel
₱15.83
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD4073BPW A 595-CD A 595-CD4073BPW 3,036May Stock
Cut Tape
₱41.10
₱29.02
₱26.07
₱22.82
Reel
₱18.83
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel