AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input AND Gat es A 595-CD74AC08E A 595-CD74AC08E 55In Stock
1,000On Order
₱82.21
₱58.83
₱53.13
₱47.48
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 3,701In Stock
Cut Tape
₱36.81
₱25.95
₱23.31
₱20.49
Reel
₱17.24
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HCT08E A 595- A 595-CD74HCT08E 1,157In Stock
₱69.33
₱50.92
₱46.20
₱41.96
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M 1,739In Stock
7,500Expected 28/01/2027
Cut Tape
₱25.15
₱17.42
₱15.52
₱13.37
Reel
₱10.49
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates 2,475In Stock
Cut Tape
₱34.36
₱23.99
₱21.53
₱18.71
Reel
₱15.21
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input AND Gate A A 595-CD74HCT11E 827In Stock
₱79.14
₱57.67
₱52.21
₱46.26
Min.: 1
Mult.: 1
AND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC11M A 595-CD A 595-CD74HC11M 1,999In Stock
Cut Tape
₱26.99
₱18.65
₱16.63
₱14.36
Reel
₱11.60
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21E 455In Stock
₱58.28
₱41.66
₱37.55
₱33.01
Min.: 1
Mult.: 1
AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 4,278In Stock
Cut Tape
₱37.42
₱26.38
₱23.68
₱20.67
Reel
₱16.81
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E 540In Stock
₱59.51
₱42.95
₱38.77
₱34.17
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT08M A 595-CD7 A 595-CD74HCT08M 2,757In Stock
Cut Tape
₱25.15
₱17.48
₱15.58
₱13.50
Reel
₱11.10
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HCT11M A 595-C A 595-CD74HCT11M 3,292In Stock
Cut Tape
₱30.68
₱21.47
₱19.20
₱16.69
Reel
₱13.50
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HCT 9 Input SOIC-14 3 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp Pos-AND G ATE A 595-SN74AHCT0 A 595-SN74AHCT08QDRQ1 1,189In Stock
Cut Tape
₱49.69
₱34.85
₱31.29
₱27.30
Reel
₱21.53
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-AND Gate A 595-SN74AHC1G A 595-SN74AHC1G08DBVT
813In Stock
Cut Tape
₱78.53
₱56.81
₱51.41
₱45.40
Reel
₱38.53
Min.: 1
Mult.: 1
: 250
AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 29In Stock
Cut Tape
₱48.47
₱34.60
₱31.10
₱27.30
Reel
₱22.52
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC08D A 595-SN74 A 595-SN74AC08D 3,871In Stock
Cut Tape
₱25.15
₱17.79
₱15.58
₱14.29
Reel
₱11.53
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74ACT08N 916In Stock
₱58.90
₱42.09
₱37.98
₱33.44
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,118In Stock
Cut Tape
₱57.06
₱41.17
₱37.12
₱32.70
Reel
₱27.06
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74AC08PW A 595-SN A 595-SN74AC08PW 1,431In Stock
2,000Expected 19/11/2026
Cut Tape
₱26.99
₱18.65
₱16.63
₱14.42
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1 711In Stock
Cut Tape
₱53.99
₱38.71
₱34.91
₱30.68
Reel
₱25.58
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 548In Stock
Cut Tape
₱49.08
₱35.09
₱31.60
₱27.73
Reel
₱23.19
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate AC 9 Input SSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11D A 595-SN A 595-SN74AC11D 2,980In Stock
Cut Tape
₱32.52
₱22.82
₱20.43
₱17.67
Reel
₱14.42
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11PW A 595-S A 595-SN74AC11PW 2,629In Stock
Cut Tape
₱26.38
₱18.53
₱16.50
₱14.29
Reel
₱11.66
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 47In Stock
2,000Expected 29/12/2026
Cut Tape
₱44.79
₱31.17
₱27.98
₱24.66
Reel
₱18.96
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gates
2,592In Stock
Cut Tape
₱51.53
₱36.69
₱33.01
₱29.02
Reel
₱23.93
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel