AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74HC11D A 595-SN A 595-SN74HC11D 5,200In Stock
Cut Tape
₱29.45
₱20.67
₱18.53
₱16.07
Reel
₱12.94
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Pos 1,182In Stock
₱54.60
₱39.14
₱35.03
₱30.61
Min.: 1
Mult.: 1
AND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Pos 2,004In Stock
Cut Tape
₱42.95
₱30.37
₱27.30
₱23.93
Reel
₱19.08
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Pos A 595-SN74HC11PW A 59 A 595-SN74HC11PW 5,443In Stock
Cut Tape
₱22.70
₱17.36
₱15.46
₱13.37
Reel
₱10.86
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Pos 899In Stock
₱61.35
₱43.93
₱39.51
₱34.79
Min.: 1
Mult.: 1
AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Pos 517In Stock
Cut Tape
₱40.49
₱28.90
₱25.95
₱22.70
Reel
₱18.59
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21PW 875In Stock
10,000Expected 19/11/2026
Cut Tape
₱30.68
₱21.23
₱18.04
₱16.50
Reel
₱12.70
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates 2,975In Stock
Cut Tape
₱41.10
₱29.02
₱26.07
₱22.82
Reel
₱19.20
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Inp Pos-AND G ates A 595-SN74HC21 A 595-SN74HC21QPWRQ1 423In Stock
Cut Tape
₱49.69
₱34.85
₱31.29
₱27.30
Reel
₱21.72
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 4,027In Stock
Cut Tape
₱32.52
₱23.01
₱20.61
₱17.91
Reel
₱14.48
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 6,201In Stock
Cut Tape
₱15.95
₱10.86
₱9.57
₱8.16
Reel
₱6.32
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HCS 8 Input SOT-23-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 312In Stock
6,000Expected 07/01/2027
Cut Tape
₱24.54
₱17.06
₱15.21
₱13.19
Reel
₱10.67
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 2,829In Stock
Cut Tape
₱38.04
₱26.81
₱24.05
₱20.98
Reel
₱17.12
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V AND gate with op 4,798In Stock
Cut Tape
₱19.63
₱13.37
₱11.90
₱10.25
Reel
₱8.10
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V AND gate with op 1,952In Stock
Cut Tape
₱27.61
₱19.39
₱17.36
₱15.03
Reel
₱12.52
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 984In Stock
Cut Tape
₱34.97
₱24.66
₱22.09
₱19.26
Reel
₱15.64
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 2,343In Stock
Cut Tape
₱31.90
₱22.64
₱20.25
₱17.61
Reel
₱14.23
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 6,038In Stock
Cut Tape
₱28.22
₱19.51
₱17.48
₱15.15
Reel
₱12.33
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate HCS 9 Input 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 4- i nput 2-V to 6-V hig 3,021In Stock
Cut Tape
₱52.15
₱37.18
₱33.50
₱29.39
Reel
₱23.50
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 4- i nput 2-V to 6-V hig 754In Stock
4,000Expected 19/11/2026
Cut Tape
₱52.15
₱37.18
₱33.50
₱29.39
Reel
₱25.21
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-AND Gates 1,617In Stock
Cut Tape
₱58.28
₱41.90
₱37.79
₱33.25
Reel
₱27.61
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 19 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HCT08ANSR A 595-SN74HCT08ANSR A 595-SN74HCT08ANSR 1,939In Stock
Cut Tape
₱40.49
₱28.53
₱25.64
₱22.39
Reel
₱18.28
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 19 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2,761In Stock
Cut Tape
₱32.52
₱22.88
₱20.49
₱17.79
Reel
₱14.60
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCT 8 Input SSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08PW A 595-S A 595-SN74HCT08PW 2,449In Stock
Cut Tape
₱30.68
₱21.60
₱19.26
₱16.75
Reel
₱13.74
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LS08DR A 595-SN7 A 595-SN74LS08DR 259In Stock
1,000Expected 08/02/2027
₱78.53
₱56.38
₱48.28
₱45.15
Min.: 1
Mult.: 1
AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube