AND Mga Logic Gate

Mga Resulta: 884
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Single 2-Input Pos 3,622May Stock
Cut Tape
₱23.93
₱16.75
₱15.03
₱12.70
Reel
₱10.43
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos AND Gate 844May Stock
Cut Tape
₱35.58
₱25.40
₱22.88
₱20.18
Reel
₱16.56
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 1,974May Stock
Cut Tape
₱47.24
₱33.44
₱30.00
₱26.20
Reel
₱20.12
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos AND G ate 2,653May Stock
Cut Tape
₱36.81
₱25.64
₱22.94
₱19.94
Reel
₱14.91
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2Inpt+ANDGt 1,025May Stock
Cut Tape
₱45.40
₱38.22
₱36.56
₱34.97
Reel
₱21.78
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 4 Input DSBGA-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate A 595-S A 595-SN74AUP1G08DBVT 3,536May Stock
27,000Inaasahan 11/20/2026
Cut Tape
₱22.70
₱15.64
₱13.93
₱12.02
Reel
₱9.57
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os AND Gate A 595-S A 595-SN74AUP1G08DBVR 1,217May Stock
Cut Tape
₱61.35
₱44.29
₱40.00
₱35.21
Reel
₱34.42
Min.: 1
Mult.: 1
: 250
AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os AND Gate A 595-S A 595-SN74AUP1G08DCKR 447May Stock
1,250Inaasahan 11/6/2026
Cut Tape
₱58.28
₱42.64
₱38.71
₱34.48
Reel
₱32.21
Min.: 1
Mult.: 1
: 250
AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate 480May Stock
20,000Inaasahan 11/23/2026
Cut Tape
₱26.99
₱18.77
₱16.75
₱14.54
Reel
₱11.66
Min.: 1
Mult.: 1
: 4,000
AND 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 0.8-V t o 3.6-V low power ( 6,350May Stock
Cut Tape
₱26.38
₱18.41
₱16.44
₱14.23
Reel
₱11.10
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-AND Gate 7,268May Stock
Cut Tape
₱19.63
₱13.56
₱12.02
₱10.37
Reel
₱7.98
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-AND Gate 8,950May Stock
Cut Tape
₱20.86
₱14.60
₱13.01
₱11.17
Reel
₱8.65
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 466May Stock
6,000Inaasahan 11/9/2026
Cut Tape
₱41.10
₱29.08
₱26.07
₱22.76
Reel
₱16.50
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74F08D 3,357May Stock
Cut Tape
₱44.79
₱31.78
₱28.71
₱25.21
Reel
₱21.10
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 664May Stock
₱57.67
₱41.41
₱37.30
₱32.82
Min.: 1
Mult.: 1
AND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate 897May Stock
Cut Tape
₱57.06
₱41.17
₱37.06
₱32.58
Reel
₱26.99
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 444May Stock
₱57.67
₱41.53
₱37.42
₱32.88
Min.: 1
Mult.: 1
AND 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74F21D 645May Stock
Cut Tape
₱45.40
₱32.39
₱29.08
₱25.52
Reel
₱20.92
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC08ANSR A 595-SN74HC08ANSR A A 595-SN74HC08ANSR 915May Stock
₱52.15
₱37.18
₱33.44
₱29.33
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC08AN A 5 95-SN74HC08AN A 595 A 595-SN74HC08AN 949May Stock
Cut Tape
₱45.40
₱32.52
₱29.20
₱25.58
Reel
₱21.23
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC08D A 595-SN74 A 595-SN74HC08D 493May Stock
45,000Inoorder
Cut Tape
₱31.90
₱22.33
₱20.00
₱17.36
Reel
₱13.25
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74HC08 A 595-SN74HC08IPWRQ1 1,771May Stock
Cut Tape
₱44.17
₱33.01
₱29.63
₱25.89
Reel
₱20.49
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08N
696May Stock
₱48.47
₱34.48
₱30.98
₱27.18
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2,103May Stock
Cut Tape
₱61.35
₱43.93
₱39.63
₱34.97
Reel
₱29.26
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08QDRG4Q1 2,123May Stock
Cut Tape
₱34.36
₱24.42
₱21.84
₱19.02
Reel
₱15.34
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel