AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 697In Stock
18,000On Order
Cut Tape
₱12.27
₱8.22
₱6.81
₱5.95
₱5.40
Reel
₱4.42
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 7,717In Stock
Cut Tape
₱9.82
₱6.44
₱5.46
₱4.91
Reel
₱3.62
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 208In Stock
27,000On Order
Cut Tape
₱7.98
₱5.34
₱4.72
₱3.99
Reel
₱2.94
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 394In Stock
12,000Expected 19/05/2027
Cut Tape
₱14.11
₱9.39
₱7.61
₱7.06
₱5.77
Reel
₱4.66
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 2,490In Stock
20,000On Order
Cut Tape
₱12.27
₱8.10
₱6.56
₱5.71
Reel
₱4.05
Min.: 1
Mult.: 1
: 5,000
AND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 15In Stock
6,000Expected 13/09/2027
Cut Tape
₱17.18
₱11.84
₱9.63
₱8.96
Reel
₱7.06
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 5,231In Stock
3,000Expected 13/11/2026
Cut Tape
₱16.56
₱11.35
₱9.63
₱8.53
Reel
₱7.91
Min.: 1
Mult.: 1
Max.: 740
: 3,000
AND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates AECQ 102In Stock
3,000Expected 04/01/2027
Cut Tape
₱26.38
₱17.98
₱16.01
₱13.80
Reel
₱10.55
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape


Toshiba Logic Gates LOGIC IC SERIESQUAD 8,874In Stock
10,000Expected 18/12/2026
Cut Tape
₱21.47
₱14.72
₱13.13
₱11.29
Reel
₱9.26
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V
4,970In Stock
Cut Tape
₱15.34
₱10.67
₱9.45
₱8.10
Reel
₱6.38
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate 2,832In Stock
Cut Tape
₱10.43
₱7.06
₱6.20
₱5.28
Reel
₱4.05
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V 226In Stock
₱49.69
₱35.71
₱32.09
₱29.51
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.7 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 7,659In Stock
Cut Tape
₱10.43
₱7.06
₱6.20
₱5.28
Reel
₱4.29
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2-Input AND Gate 2,863In Stock
6,000On Order
Cut Tape
₱10.43
₱7.06
₱6.20
₱5.28
Reel
₱4.05
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate S 2 Input SOT-353-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 4,572In Stock
Cut Tape
₱10.43
₱6.75
₱6.20
₱5.28
Reel
₱4.05
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 66In Stock
63,000On Order
Cut Tape
₱6.75
₱4.54
₱3.99
₱3.37
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 6,021In Stock
Cut Tape
₱8.59
₱5.89
₱5.15
₱4.42
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 21,841In Stock
21,000Expected 09/04/2027
Cut Tape
₱6.75
₱4.54
₱3.99
₱3.37
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 5,553In Stock
Cut Tape
₱9.20
₱6.20
₱5.46
₱4.60
Reel
₱3.74
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 1,013In Stock
6,000Expected 02/07/2027
Cut Tape
₱7.98
₱5.46
₱4.79
₱4.05
Reel
₱3.25
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates ESV L-MOS(SHS) 3,764In Stock
8,000Expected 03/11/2026
Cut Tape
₱9.20
₱6.26
₱5.52
₱4.66
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
AND 1 Gate SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 7,744In Stock
Cut Tape
₱8.59
₱5.89
₱5.15
₱4.42
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SZ 2 Input SOT-25-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4,085In Stock
Cut Tape
₱20.25
₱14.17
₱12.64
₱10.86
Reel
₱8.59
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates LMOS High Speed Series 5,896In Stock
Cut Tape
₱17.79
₱12.33
₱10.92
₱9.39
Reel
₱7.24
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate W 4 Input 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Dual 2-Input L-MOS Series 3,692In Stock
Cut Tape
₱12.88
₱8.59
₱7.61
₱6.50
Reel
₱4.97
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate WH 4 Input SOT-765-8 2 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel