AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 5V Quad 2-Input AND 518In Stock
₱34.97
₱25.15
₱21.10
₱18.96
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input AND 5,699In Stock
Cut Tape
₱20.86
₱14.54
₱12.94
₱11.17
Reel
₱8.77
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Triple 3-Input AND 2,380In Stock
Cut Tape
₱25.15
₱17.42
₱15.52
₱13.37
Reel
₱9.51
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 6,188In Stock
₱26.99
₱19.88
₱18.04
₱14.91
₱14.85
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates Triple 3-Input AND Gate 3,971In Stock
Cut Tape
₱25.15
₱17.30
₱15.40
₱13.62
Reel
₱11.53
₱10.18
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 3,106In Stock
Cut Tape
₱24.54
₱16.75
₱14.97
₱12.88
Reel
₱10.00
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate
2,064In Stock
27,000Expected 15/09/2027
Cut Tape
₱7.98
₱4.17
₱3.68
₱3.07
Reel
₱2.27
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND
48,917In Stock
Cut Tape
₱6.75
₱3.50
₱3.07
₱2.58
Reel
₱1.84
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND
22,839In Stock
Cut Tape
₱6.14
₱3.37
₱2.94
₱2.45
Reel
₱1.84
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 699In Stock
₱31.90
₱22.76
₱20.67
₱18.47
Min.: 1
Mult.: 1
AND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input AND 2,165In Stock
5,000Expected 16/04/2027
Cut Tape
₱25.15
₱17.98
₱16.01
₱13.87
Reel
₱11.17
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1,958In Stock
Cut Tape
₱20.25
₱14.11
₱12.58
₱10.80
₱10.06
Reel
₱8.53
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input 4,322In Stock
Cut Tape
₱22.70
₱16.38
₱14.66
₱12.88
Reel
₱10.55
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE AND QUAD 234In Stock
10,000On Order
Cut Tape
₱24.54
₱16.93
₱15.09
₱13.01
Reel
₱9.63
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input and Gate
105In Stock
48,000On Order
Cut Tape
₱7.98
₱4.17
₱3.68
₱3.07
Reel
₱2.27
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input
3,473In Stock
18,000On Order
Cut Tape
₱6.14
₱3.50
₱3.07
₱2.58
Reel
₱1.84
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND SINGLE
639In Stock
18,000On Order
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱1.96
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate VHC 2 Input SC-74A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain
36,430In Stock
Cut Tape
₱7.36
₱3.74
₱3.31
₱2.76
Reel
₱2.02
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain
8,718In Stock
9,000Expected 16/04/2027
Cut Tape
₱6.75
₱3.56
₱3.13
₱2.64
Reel
₱2.09
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate TTL Level
4,330In Stock
102,000On Order
Cut Tape
₱7.98
₱4.17
₱3.68
₱3.07
Reel
₱2.27
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 2,376In Stock
5,000Expected 01/01/2027
Cut Tape
₱23.31
₱17.18
₱15.58
₱13.68
Reel
₱9.69
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
5,796In Stock
9,000Expected 11/05/2027
Cut Tape
₱6.14
₱3.13
₱2.70
₱2.27
Reel
₱1.66
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate NL17S 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA LO VLTG 2INPUT
4,918In Stock
Cut Tape
₱11.04
₱7.30
₱6.44
₱5.46
Reel
₱4.11
Min.: 1
Mult.: 1
: 4,000
AND 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 2,847In Stock
9,000Expected 22/12/2026
Cut Tape
₱6.75
₱3.62
₱3.19
₱2.64
Reel
₱1.96
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input AND
40,412In Stock
45,000Expected 06/10/2027
Cut Tape
₱6.75
₱3.74
₱3.31
₱2.76
Reel
₱2.02
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel