AND Mga Logic Gate

Mga Resulta: 884
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Quad 2-Input Pos
7,470Inaasahan 12/21/2026
Cut Tape
₱26.38
₱18.41
₱16.50
₱13.80
Reel
₱11.66
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC08PW A 59 A 595-SN74AHC08PW
34,838Inoorder
Cut Tape
₱29.45
₱20.61
₱18.34
₱15.89
Reel
₱12.64
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKT A A 595-SN74AHC1G08DCKT
243,778Inoorder
Cut Tape
₱6.14
₱3.93
₱3.50
₱2.94
Reel
₱2.21
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2Inp Pos-AND Gat e
140,466Inoorder
Cut Tape
₱7.36
₱5.03
₱4.42
₱3.74
Reel
₱2.94
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LP Single 2-Input Po sitive-AND Gate A 5 A 595-SN74AUP1G08DCKT
38,366Inaasahan 12/21/2026
Cut Tape
₱22.70
₱16.07
₱14.36
₱12.33
Reel
₱10.12
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig
71,999Inoorder
Cut Tape
₱20.86
₱14.29
₱12.76
₱10.98
Reel
₱8.71
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig
9,712Inaasahan 12/31/2026
Cut Tape
₱42.95
₱30.37
₱27.30
₱23.93
Reel
₱19.82
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LVC08APW A 595- A 595-SN74LVC08APW
30,879Inoorder
Cut Tape
₱24.54
₱16.93
₱15.09
₱13.07
Reel
₱10.61
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR
12,000Inaasahan 12/21/2026
Cut Tape
₱41.10
₱28.71
₱25.64
₱22.27
Reel
₱16.87
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate
43,070Inoorder
Cut Tape
₱17.18
₱11.90
₱10.55
₱9.08
Reel
₱6.93
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te
14,672Inaasahan 11/12/2026
Cut Tape
₱22.70
₱15.77
₱14.05
₱12.15
Reel
₱9.26
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR
5,903Inaasahan 3/25/2027
Cut Tape
₱33.74
₱26.44
₱23.37
₱22.88
Reel
₱18.41
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUR
23,250Inaasahan 3/11/2027
Cut Tape
₱74.23
₱53.68
₱48.59
₱43.01
Reel
₱36.81
Min.: 1
Mult.: 1
: 250
AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V
37,900Inaasahan 5/12/2027
Cut Tape
₱14.11
₱9.69
₱8.22
₱7.30
₱7.12
Reel
₱5.52
Min.: 1
Mult.: 1
Max.: 3,190
: 3,000
AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
83,269Inoorder
Cut Tape
₱6.75
₱4.29
₱3.31
₱3.07
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS
29,888Inoorder
Cut Tape
₱7.98
₱5.34
₱4.72
₱4.29
₱4.05
Reel
₱4.05
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND
84,000Inoorder
Cut Tape
₱7.36
₱4.72
₱4.17
₱3.50
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G08DC/SOT765/VSSOP8
12,285Inaasahan 2/10/2027
Cut Tape
₱23.31
₱16.14
₱14.36
₱12.45
Reel
₱9.88
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GW/SOT353/UMT5
59,811Inoorder
Cut Tape
₱9.82
₱6.63
₱5.89
₱4.97
Reel
₱3.80
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88
125,913Inoorder
Cut Tape
₱8.59
₱5.83
₱5.15
₱4.36
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08PW/SOT402/TSSOP14 2,155May Stock
15,000Inoorder
Cut Tape
₱15.95
₱12.02
₱10.67
₱9.14
Reel
₱6.75
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input AND
17,900Inaasahan 6/16/2027
Cut Tape
₱15.95
₱10.98
₱9.69
₱8.28
Reel
₱6.32
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate
147Inaasahan 11/9/2026
₱35.58
₱24.91
₱19.57
₱18.41
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Gates 74AHC1G08GZ/SOT8065/XSON5
10,000Inaasahan 11/11/2026
Cut Tape
₱11.04
₱7.30
₱6.44
₱5.46
Reel
₱3.74
Min.: 1
Mult.: 1
: 10,000
AND 74AHC 2 Input SOT-8065-1 16 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GM/SOT886/XSON6 1,339May Stock
5,000Inaasahan 11/18/2026
Cut Tape
₱10.43
₱7.06
₱6.26
₱5.40
Reel
₱4.05
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel