AND Logic Gates

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate A 595- A 595-SN74LS11D 1,685In Stock
Cut Tape
₱63.80
₱46.20
₱41.72
₱36.81
Reel
₱30.06
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 3,988In Stock
Cut Tape
₱31.29
₱22.09
₱19.75
₱17.18
Reel
₱13.19
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate LV 8 Input SSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2 INPUT POSITIVE & GATE 8mA sink crnt 16,828In Stock
Cut Tape
₱12.27
₱7.91
₱6.81
₱6.01
Reel
₱3.80
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 4,125In Stock
₱36.81
₱25.77
₱23.01
₱20.00
Min.: 1
Mult.: 1
AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 445In Stock
₱216.57
₱162.58
₱126.99
₱116.57
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 579In Stock
₱225.15
₱167.49
₱153.38
₱136.20
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2,284In Stock
Cut Tape
₱47.24
₱33.44
₱30.00
₱26.20
Reel
₱20.12
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl 2Inpt+Gt 3,406In Stock
Cut Tape
₱36.20
₱25.52
₱22.88
₱19.94
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input DSBGA-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR
2,120In Stock
Cut Tape
₱48.47
₱33.87
₱30.43
₱26.56
Reel
₱17.61
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2,105In Stock
Cut Tape
₱51.53
₱36.69
₱33.01
₱29.02
Reel
₱23.01
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LS 8 Input SOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate 15,516In Stock
Cut Tape
₱13.50
₱9.26
₱8.22
₱7.06
Reel
₱5.03
Min.: 1
Mult.: 1
: 10,000
AND 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 8,834In Stock
Cut Tape
₱16.56
₱11.04
₱9.75
₱8.28
Reel
₱5.89
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,494In Stock
Cut Tape
₱81.60
₱59.08
₱53.44
₱47.24
Reel
₱37.30
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 input POS AND gates ALT 595-SN74F ALT 595-SN74F21DR
2,432In Stock
Cut Tape
₱48.47
₱33.87
₱30.43
₱26.56
Reel
₱17.61
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate F 4 Input SOIC-14 1 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 2,489In Stock
Cut Tape
₱42.95
₱30.37
₱27.30
₱23.93
Reel
₱17.30
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2,297In Stock
Cut Tape
₱47.24
₱33.74
₱30.37
₱26.63
Reel
₱20.74
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74F08DR
4,131In Stock
Cut Tape
₱44.17
₱31.04
₱27.85
₱24.36
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp AND GATE A 595-SN74HC08QDRQ1 A 595-SN74HC08QDRQ1 4,284In Stock
Cut Tape
₱44.17
₱31.41
₱28.22
₱24.72
Reel
₱18.96
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate ALT 595-CD74HC08E
304In Stock
₱74.85
₱55.58
₱47.24
₱43.25
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR
5,398In Stock
Cut Tape
₱29.45
₱20.25
₱18.04
₱15.58
Reel
₱10.74
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08DR
2,386In Stock
Cut Tape
₱26.38
₱18.16
₱16.20
₱13.93
Reel
₱10.37
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR
1,865In Stock
Cut Tape
₱43.56
₱30.49
₱27.36
₱23.87
Reel
₱18.16
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74LS21N
332In Stock
₱78.53
₱56.69
₱48.10
₱45.28
Min.: 1
Mult.: 1
AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74HC21N
904In Stock
₱62.58
₱45.03
₱38.22
₱35.58
Min.: 1
Mult.: 1
AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR
7,322In Stock
Cut Tape
₱24.54
₱17.12
₱15.21
₱13.13
Reel
₱9.33
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel