AND Mga Logic Gate

Mga Resulta: 888
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates One-channel, two-input, 1.1V-to-5.5V 32mA drive strength AND gate Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱12.27
₱8.40
₱7.42
₱6.32
Reel
₱4.85
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 48.4 ns 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch, 1.1V-to-5.5V, 2-input AND gate with open-drain outputs Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱8.59
₱4.36
₱3.80
₱3.19
Reel
₱2.33
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 23 ns 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱25.15
Min.: 3,000
Mult.: 3,000
AND 2 Gate LVC 4 Input SSOP-8 2 Output 32 mA - 32 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gate Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱259.51
Min.: 2,000
Mult.: 2,000
: 2,000
AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74AHC08MDREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱98.16
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV4T08PWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱86.50
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV08ATPWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱100.00
Min.: 2,000
Mult.: 2,000
: 2,000
AND 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74LV08AMPWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱85.28
Min.: 2,000
Mult.: 2,000
: 2,000
AND 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74LVC08AQDREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱62.58
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74LVC08AQPWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱61.35
Min.: 2,000
Mult.: 2,000
: 2,000
AND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates EP Quad 2-Inp Pos- A nd Gate A 595-SN74L A 595-SN74LVC08AMDREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱82.21
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74ALVC08IDREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱89.57
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3-Inp Pos-AND Gates A 595 A 595-SN74LV11ATPWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱141.11
Min.: 2,000
Mult.: 2,000
: 2,000
AND 3 Gate LV-A 3 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates A 595 A 595-SN74AC11IPWREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱108.59
Min.: 2,000
Mult.: 2,000
: 2,000
AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 5.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhanced Quad 2- Input Pos-AND Gate A 595-CD74HC08QM96EP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱108.59
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08IDCKREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱84.05
Min.: 3,000
Mult.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDCKREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱177.30
₱132.52
₱120.86
₱108.59
₱103.07
Reel
₱88.96
Min.: 3,000
Mult.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-SN74ACT08IDREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱104.30
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate A 595-74LVC A 595-74LVC2G08MDCUREP
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱95.71
Min.: 3,000
Mult.: 3,000
: 3,000
AND 2 Gate LVC 2 Input VSSOP-8 1 Output 24 mA - 24 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Toshiba Logic Gates x34 Dual LMOS Hindi Naka-stock
Cut Tape
₱22.09
₱15.15
₱13.50
₱11.60
Reel
₱8.71
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate WZ 2 Input SSOP-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GZ-Q100/SOT8065/XSON5 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱13.50
₱8.59
₱7.61
₱6.38
Reel
₱4.66
Min.: 1
Mult.: 1
: 10,000
AND 2 Gate 2 Input XSON-5 1 Output 19.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GZ-Q100/SOT8065/XSON5 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱12.27
₱8.28
₱7.30
₱6.20
Reel
₱4.66
Min.: 1
Mult.: 1
: 10,000
AND CMOS 2 Input SOT-8065-1 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08D-Q100/SOT108/SO14 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Reel
₱9.02
₱8.77
Min.: 2,500
Mult.: 2,500
: 2,500
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AUP1G0832GN/SOT1115/X2SON6 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱13.37
Min.: 5,000
Mult.: 5,000
: 5,000
AND 3 Gate AUP XSON-6 19.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G0832GS/SOT1202/X2SON6 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱15.03
Min.: 5,000
Mult.: 5,000
: 5,000
AND 3 Gate AUP XSON-6 19.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel