AND Logic Gates

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR
1,865In Stock
Cut Tape
₱43.56
₱30.49
₱27.36
₱23.87
Reel
₱18.16
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74LS21N
332In Stock
₱78.53
₱56.69
₱48.10
₱45.28
Min.: 1
Mult.: 1
AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 445In Stock
₱216.57
₱162.58
₱126.99
₱116.57
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 579In Stock
₱225.15
₱167.49
₱153.38
₱136.20
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2,284In Stock
Cut Tape
₱47.24
₱33.44
₱30.00
₱26.20
Reel
₱20.12
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl 2Inpt+Gt 3,406In Stock
Cut Tape
₱36.20
₱25.52
₱22.88
₱19.94
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input DSBGA-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR
2,120In Stock
Cut Tape
₱48.47
₱33.87
₱30.43
₱26.56
Reel
₱17.61
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2,105In Stock
Cut Tape
₱51.53
₱36.69
₱33.01
₱29.02
Reel
₱23.01
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LS 8 Input SOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate 15,516In Stock
Cut Tape
₱13.50
₱9.26
₱8.22
₱7.06
Reel
₱5.03
Min.: 1
Mult.: 1
: 10,000
AND 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 8,834In Stock
Cut Tape
₱16.56
₱11.04
₱9.75
₱8.28
Reel
₱5.89
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11N 1,913In Stock
₱102.45
₱75.46
₱68.10
₱60.68
Min.: 1
Mult.: 1
AND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND 241In Stock
₱388.35
₱328.22
₱286.50
₱262.58
Min.: 1
Mult.: 1
AND 2 Gate ECL 4 Input SOIC-8 2 Output 180 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DRLR
5,947In Stock
Cut Tape
₱24.54
₱16.93
₱15.09
₱13.01
Reel
₱8.28
Min.: 1
Mult.: 1
: 4,000
AND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 3,143In Stock
Cut Tape
₱38.04
₱27.06
₱24.23
₱21.17
Reel
₱16.56
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate AND VCC: 0.9-3.6V 17,842In Stock
Cut Tape
₱9.20
₱6.01
₱5.34
₱4.48
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Trp 3-Input AND Gate 8,278In Stock
Cut Tape
₱23.93
₱16.63
₱14.79
₱12.76
Reel
₱9.94
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate LCX 9 Input TSSOP-14 3 Output 24 mA - 24 mA 6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5,623In Stock
Cut Tape
₱26.99
₱18.77
₱16.75
₱14.54
Reel
₱11.10
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DC/SOT765/VSSOP8 4,659In Stock
Cut Tape
₱22.70
₱16.75
₱15.46
₱14.05
Reel
₱12.70
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
29,299In Stock
Cut Tape
₱6.75
₱3.62
₱3.19
₱2.64
Reel
₱1.96
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08AD
1,663In Stock
₱68.71
₱49.39
₱44.42
₱39.08
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 15,085In Stock
Cut Tape
₱10.43
₱6.38
₱5.52
₱4.72
Reel
₱3.50
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 18,473In Stock
Cut Tape
₱9.82
₱5.95
₱5.21
₱4.42
Reel
₱2.76
Min.: 1
Mult.: 1
: 5,000
AND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DBVR
2,999In Stock
Cut Tape
₱38.04
₱26.50
₱23.68
₱20.61
Reel
₱13.44
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input AND Driv ers 117In Stock
₱724.54
₱499.39
₱452.15
₱443.56
Min.: 1
Mult.: 1
AND 6 Gate AS 12 Input PDIP-20 6 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08AD
2,469In Stock
₱68.71
₱49.39
₱44.42
₱39.08
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube