AND Logic Gates

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates SINGLE 2-INPUT AND GATE
7,470In Stock
Cut Tape
₱7.98
₱5.46
₱4.79
₱3.99
Reel
₱2.88
Min.: 1
Mult.: 1
: 8,000
AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
81,000Factory Stock Available
Cut Tape
₱17.79
₱12.39
₱10.92
₱9.33
Reel
₱7.24
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE
15,658In Stock
Cut Tape
₱7.98
₱5.46
₱4.79
₱3.99
Reel
₱2.88
Min.: 1
Mult.: 1
: 8,000
AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP
300In Stock
Cut Tape
₱151.53
₱112.27
₱102.45
₱91.41
₱87.12
Reel
₱73.01
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 29In Stock
Cut Tape
₱46.01
₱32.52
₱29.20
₱25.46
Reel
₱20.86
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADBR
3,873In Stock
Cut Tape
₱23.93
₱16.32
₱14.54
₱12.52
Reel
₱9.51
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR
101In Stock
6,000Expected 08/02/2027
Cut Tape
₱40.49
₱28.65
₱25.58
₱22.21
Reel
₱17.85
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input AND Gate 8Pin 2,613In Stock
Cut Tape
₱21.47
₱14.60
₱12.88
₱10.98
Reel
₱8.04
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP-Q100/SOT505/TSSOP8 526In Stock
Cut Tape
₱28.22
₱19.69
₱17.55
₱15.15
Reel
₱11.53
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08PW/SOT402/TSSOP14 325In Stock
Cut Tape
₱62.58
₱44.79
₱40.31
₱35.46
Reel
₱31.53
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-N74AHCT08QDRG4Q1 3,811In Stock
Cut Tape
₱33.74
₱23.74
₱21.29
₱18.53
Reel
₱13.87
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 284In Stock
₱309.20
₱236.20
₱217.18
₱196.93
₱180.98
Min.: 1
Mult.: 1
AND 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 1,911In Stock
Cut Tape
₱62.58
₱44.97
₱40.61
₱35.83
Reel
₱29.51
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ANSR
4,786In Stock
Cut Tape
₱36.81
₱25.64
₱22.94
₱19.94
Reel
₱15.95
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4082BE ALT 595-C ALT 595-CD4082BE
1,235In Stock
₱57.67
₱40.25
₱34.17
₱31.47
Min.: 1
Mult.: 1
AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR
171In Stock
3,000Expected 27/10/2026
Cut Tape
₱47.85
₱33.99
₱30.49
₱26.63
Reel
₱21.78
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9,443In Stock
Cut Tape
₱20.25
₱14.17
₱12.52
₱10.67
Reel
₱8.28
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08D-Q100/SOT108/SO14 4,199In Stock
Cut Tape
₱22.09
₱14.91
₱13.13
₱11.23
Reel
₱8.65
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR
1,747In Stock
Cut Tape
₱41.10
₱28.41
₱25.40
₱22.09
Reel
₱15.52
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N
623In Stock
₱84.66
₱63.19
₱53.50
₱49.02
Min.: 1
Mult.: 1
AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input. ALT 59 5-CD4081BE ALT 595- ALT 595-CD4081BE
111In Stock
2,000Expected 04/12/2026
₱71.78
₱52.88
₱44.91
₱40.80
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4081BM ALT 595-C ALT 595-CD4081BM
2,189In Stock
₱60.74
₱43.37
₱36.81
₱34.29
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74LVC08ABQ-Q100/SOT762/DHVQFN1 1,249In Stock
Cut Tape
₱18.41
₱12.33
₱10.25
₱8.77
Reel
₱6.87
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08PW-Q100/SOT402/TSSOP14 2,975In Stock
Cut Tape
₱25.77
₱17.85
₱15.95
₱13.74
Reel
₱9.94
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4082BT-Q100/SOT108/SO14 1,180In Stock
Cut Tape
₱28.22
₱19.33
₱17.18
₱14.85
Reel
₱10.74
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel