AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input. 3,143In Stock
Cut Tape
₱38.04
₱27.06
₱24.23
₱21.17
Reel
₱16.56
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate AND VCC: 0.9-3.6V 17,842In Stock
Cut Tape
₱9.20
₱6.01
₱5.34
₱4.48
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1 2,226In Stock
Cut Tape
₱53.99
₱38.47
₱34.72
₱30.49
Reel
₱25.15
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e AND Gate 1,125In Stock
Cut Tape
₱82.82
₱60.12
₱54.54
₱48.34
Reel
₱40.06
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input AND A-Grade SnPb TSSOP14 Tape and Reel 24In Stock
Cut Tape
₱11,209.26
₱9,496.98
Reel
₱9,070.60
Min.: 1
Mult.: 1
: 25
AND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quad 2-In Pos 458In Stock
₱269.33
₱204.30
₱187.73
₱169.94
Min.: 1
Mult.: 1
AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Tr 3-Input Pos-AND A LT 595-SN74ACT11DR ALT 595-SN74ACT11DR
2,489In Stock
Cut Tape
₱55.83
₱39.14
₱35.09
₱30.68
Reel
₱20.43
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 900In Stock
Cut Tape
₱31.29
₱21.47
₱19.14
₱16.50
Reel
₱12.33
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V to 6 V high-speed (7 ns 2,963In Stock
Cut Tape
₱230.68
₱174.23
₱160.12
₱144.79
Reel
₱123.93
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual-Ch RelBridge E-Grade SnPb TSSOP14 Tape and Reel 224In Stock
Cut Tape
₱7,685.31
₱6,427.64
Reel
₱5,923.96
₱5,869.35
Min.: 1
Mult.: 1
: 25
AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 50 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 1,949In Stock
Cut Tape
₱38.65
₱26.69
₱23.80
₱20.74
Reel
₱15.71
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 195 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Quad 2- Input AND A 595-CD74 A 595-CD74HC08PWR
1,995In Stock
Cut Tape
₱38.65
₱26.69
₱23.80
₱20.74
Reel
₱14.97
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 2,695In Stock
Cut Tape
₱40.49
₱28.34
₱25.46
₱22.21
Reel
₱17.06
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3,849In Stock
Cut Tape
₱40.49
₱28.34
₱25.46
₱22.21
Reel
₱17.06
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2V-to - 6V AND gate 3,000In Stock
Cut Tape
₱26.38
₱18.53
₱16.50
₱14.23
Reel
₱11.29
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate 74AC 2 Input WQFN-14 1 Output 12 mA 7.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Input Pos-AND G ates A 595-SN74AC11 A 595-SN74AC11PWR
1,963In Stock
Cut Tape
₱44.79
₱31.35
₱28.10
₱24.54
Reel
₱18.65
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 4.5V to 2,112In Stock
Cut Tape
₱31.29
₱21.47
₱19.14
₱16.50
Reel
₱13.19
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-channel 3-input 4.5V to 5. 2,990In Stock
Cut Tape
₱40.49
₱28.34
₱25.46
₱22.21
Reel
₱17.48
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate ACT 9 Input TSSOP-14 3 Output 50 mA - 50 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM
This product may require additional documentation to export from the United States.
2,533In Stock
Cut Tape
₱44.79
₱31.35
₱28.10
₱24.54
Reel
₱18.83
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 3-ch 3-input 2-V t o 6-V 5.2 mA drive s 2,434In Stock
Cut Tape
₱46.01
₱32.21
₱28.90
₱25.21
Reel
₱19.33
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate HC 9 Input SOIC-14 3 Output 35 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR
1,982In Stock
Cut Tape
₱50.31
₱35.28
₱31.66
₱27.67
Reel
₱20.98
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR
3,259In Stock
Cut Tape
₱40.49
₱28.34
₱25.46
₱22.21
Reel
₱16.32
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Three-channel three- input 1.1V-to-3.6V 5,985In Stock
Cut Tape
₱23.31
₱15.71
₱13.87
₱11.84
Reel
₱9.45
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 5,980In Stock
Cut Tape
₱22.70
₱15.52
₱13.68
₱11.72
Reel
₱9.39
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2,543In Stock
Cut Tape
₱28.22
₱19.69
₱17.55
₱15.28
Reel
₱12.21
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape