AND Mga Logic Gate

Mga Resulta: 884
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08DR
6,791May Stock
Cut Tape
₱36.20
₱25.40
₱22.76
₱19.75
Reel
₱16.81
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21D 11,946May Stock
Cut Tape
₱34.97
₱24.05
₱21.47
₱18.90
Reel
₱15.21
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates A A 595-SN74HC21QPWRG4Q1 9,970May Stock
Cut Tape
₱36.81
₱26.14
₱23.44
₱20.49
Reel
₱16.81
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input AN D Gates with Schmit A 595-SN74HC7001D 7,512May Stock
Cut Tape
₱153.38
₱113.50
₱103.68
₱92.64
Reel
₱80.37
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12 7,357May Stock
Cut Tape
₱41.10
₱29.26
₱26.32
₱23.01
Reel
₱18.77
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12 8,919May Stock
Cut Tape
₱29.45
₱20.80
₱18.65
₱16.20
Reel
₱13.19
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74HCT08D 7,275May Stock
20,000Inaasahan 12/10/2026
Cut Tape
₱29.45
₱20.43
₱18.28
₱15.89
Reel
₱12.82
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HC08N A 595-SN7 A 595-SN74HC08N 9,355May Stock
₱56.44
₱40.86
₱36.87
₱32.64
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 6,473May Stock
4,000Inaasahan 2/18/2027
₱50.92
₱36.56
₱33.07
₱29.20
Min.: 1
Mult.: 1
AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LV08AD 13,836May Stock
Cut Tape
₱30.06
₱20.98
₱18.71
₱16.20
Reel
₱12.76
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVR 9,598May Stock
Cut Tape
₱58.28
₱41.84
₱37.73
₱33.01
Reel
₱30.61
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ/SOT762/DHVQFN14 36,887May Stock
Cut Tape
₱12.88
₱8.77
₱7.79
₱6.63
Reel
₱5.09
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ/SOT762/DHVQFN14 21,794May Stock
Cut Tape
₱14.72
₱10.12
₱9.02
₱7.73
Reel
₱6.20
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 1,237May Stock
3,000Inaasahan 3/22/2027
Cut Tape
₱21.47
₱14.72
₱13.13
₱11.29
Reel
₱9.33
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 2,505May Stock
Cut Tape
₱39.88
₱28.41
₱25.52
₱22.27
Reel
₱18.04
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single po wer supply quadrupl 1,940May Stock
Cut Tape
₱63.80
₱45.83
₱41.35
₱36.44
Reel
₱30.12
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate LV 4 Input WQFN-14 4 Output 27 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 LVC7001A-Q1 2,404May Stock
Cut Tape
₱19.63
₱13.80
₱12.27
₱10.55
Reel
₱8.28
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 5.5-V h 2,403May Stock
Cut Tape
₱28.22
₱27.42
₱24.48
₱23.80
Reel
₱17.06
₱16.63
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate AHC WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T08 3,493May Stock
Cut Tape
₱31.90
₱22.21
₱19.88
₱17.30
Reel
₱14.36
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 LVC11A-Q1 3,000May Stock
Cut Tape
₱21.47
₱15.03
₱13.37
₱11.53
Reel
₱8.59
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 2,411May Stock
₱20.25
₱13.99
₱12.45
₱10.74
Min.: 1
Mult.: 1
AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 2.5 ns, 3.6 ns, 4.6 ns, 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates FAB5 LD1 FLVC11A COM M 2,348May Stock
Cut Tape
₱25.77
₱17.98
₱16.07
₱13.93
Reel
₱11.04
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three- input 1.2V-to-3.6V 5,863May Stock
Cut Tape
₱20.86
₱14.29
₱12.76
₱10.98
Reel
₱8.65
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 2,945May Stock
Cut Tape
₱17.79
₱12.15
₱10.80
₱9.26
Reel
₱7.24
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC7001A C OMM 3,611May Stock
6,000Inaasahan 11/19/2026
Cut Tape
₱17.18
₱11.90
₱10.55
₱9.08
Reel
₱7.12
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel