AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ROHM Semiconductor Logic Gates Automotive Quad 2-input AND gate 1,467In Stock
Cut Tape
₱51.53
₱36.81
₱33.13
₱29.08
Reel
₱23.99
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 43,674In Stock
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 15,067In Stock
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GAT AND 1G 10,513In Stock
Cut Tape
₱6.75
₱3.62
₱3.13
₱2.64
Reel
₱1.96
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate HC 2 Input SC-70-5 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 7,365In Stock
Cut Tape
₱27.61
₱19.20
₱17.12
₱14.79
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 7,859In Stock
Cut Tape
₱6.14
₱3.19
₱2.82
₱2.33
Reel
₱1.72
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate 14,622In Stock
Cut Tape
₱24.54
₱17.24
₱15.40
₱13.25
Reel
₱10.49
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 26,794In Stock
Cut Tape
₱32.52
₱22.39
₱20.00
₱17.36
Reel
₱12.52
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 2Input
21,496In Stock
30,000Expected 04/06/2027
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
AND 1 Gate NC7SV 2 Input SIP-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate
67,211In Stock
192,000Expected 09/07/2027
Cut Tape
₱6.14
₱3.31
₱2.88
₱2.39
Reel
₱1.78
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate
60,159In Stock
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT
5,351In Stock
Cut Tape
₱73.01
₱52.76
₱47.73
₱42.21
Reel
₱37.18
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 15,065In Stock
Cut Tape
₱23.31
₱16.44
₱14.66
₱12.64
Reel
₱10.67
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000
AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 9,677In Stock
Cut Tape
₱25.15
₱17.73
₱15.83
₱13.68
Reel
₱11.29
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 11,683In Stock
₱68.10
₱49.08
₱44.29
₱39.08
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BPW 5,058In Stock
Cut Tape
₱41.72
₱29.39
₱26.38
₱23.07
Reel
₱19.08
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 30,814In Stock
Cut Tape
₱33.74
₱23.74
₱21.29
₱18.53
Reel
₱15.52
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-AND Gate 41,238In Stock
39,000Expected 25/02/2027
Cut Tape
₱21.47
₱15.03
₱13.37
₱11.53
Reel
₱9.02
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 21,875In Stock
Cut Tape
₱31.29
₱21.84
₱19.51
₱16.93
Reel
₱13.44
Min.: 1
Mult.: 1
: 5,000
AND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 5,106In Stock
6,000Expected 24/05/2027
Cut Tape
₱63.19
₱45.46
₱40.92
₱36.01
Reel
₱27.12
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08N A 595-SN A 595-SN74HCT08N 10,116In Stock
₱48.47
₱34.48
₱30.98
₱27.18
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 6,140In Stock
Cut Tape
₱42.33
₱30.12
₱27.12
₱23.68
Reel
₱19.26
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ADT A 595-S A 595-SN74LVC08ADT 5,508In Stock
₱61.96
₱44.42
₱39.82
₱36.32
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08AD A 595-SN A 595-SN74LVC08AD 26,408In Stock
Cut Tape
₱27.61
₱19.26
₱17.24
₱14.97
Reel
₱12.02
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC08APWT A 595- A 595-SN74LVC08APWT 12,886In Stock
₱68.10
₱49.33
₱44.42
₱39.08
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube