MUX Gates Logic Gates

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D 2,198In Stock
Cut Tape
₱120.86
₱88.34
₱80.37
₱71.78
Reel
₱60.31
Min.: 1
Mult.: 1
: 2,500
MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1,630In Stock
Cut Tape
₱396.93
₱304.30
₱280.98
₱255.83
Reel
₱230.06
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 211In Stock
₱1,447.25
₱1,157.06
₱1,084.67
₱1,004.91
Min.: 1
Mult.: 1
MUX Gates 4 Gate ECL 8 Input LQFP-32 8 Output 50 mA - 50 mA 275 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
onsemi Logic Gates 5V ECL 2-Input AND/NAND 2,762In Stock
₱406.75
₱311.66
₱287.73
₱261.35
Min.: 1
Mult.: 1
MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 139In Stock
₱725.16
₱567.49
₱528.22
₱485.28
Min.: 1
Mult.: 1
MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS 8-Input NOR/OR ALT 595-CD4078BPWR A ALT 595-CD4078BPWR
1,307In Stock
Cut Tape
₱39.88
₱27.67
₱24.72
₱21.47
Reel
₱14.79
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS Uni Cnfg 2-In Logic Gate
4,818In Stock
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates 492In Stock
₱165.03
₱123.31
₱112.27
₱100.61
Min.: 1
Mult.: 1
MUX Gates 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
onsemi Logic Gates 3.3V/5V ECL Quad 4-Input OR/NOR 91In Stock
₱1,257.68
₱996.94
₱860.13
₱760.74
Min.: 1
Mult.: 1
MUX Gates 4 Gate ECL 16 Input LQFP-32 8 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM 7,148In Stock
Cut Tape
₱32.52
₱23.01
₱20.61
₱17.91
Reel
₱14.54
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 7,658In Stock
Cut Tape
₱7.36
₱3.99
₱3.50
₱2.94
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BM 5,799In Stock
Cut Tape
₱55.83
₱39.75
₱35.77
₱31.23
Reel
₱24.48
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BPW 6,293In Stock
Cut Tape
₱41.10
₱29.26
₱26.32
₱23.01
Reel
₱18.96
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 1,008In Stock
7,500Expected 15/12/2026
Cut Tape
₱693.26
₱541.11
₱503.07
₱461.35
Reel
₱399.39
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 731In Stock
₱768.72
₱601.84
₱560.13
₱514.11
Min.: 1
Mult.: 1
Max.: 100
MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates 8-Input NOR/OR Gate 508In Stock
₱69.94
₱50.61
₱45.71
₱40.37
Min.: 1
Mult.: 1
MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates 8-Input NOR/OR Gate 153In Stock
2,000Expected 19/11/2026
Cut Tape
₱53.37
₱37.98
₱34.23
₱30.12
Reel
₱24.97
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate 950In Stock
₱43.56
₱30.86
₱25.83
₱24.23
Min.: 1
Mult.: 1
MUX Gates 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates AND/OR Invert Gate 448In Stock
Cut Tape
₱43.56
₱30.86
₱27.73
₱24.29
Reel
₱19.94
Min.: 1
Mult.: 1
: 2,000
MUX Gates 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BMT 578In Stock
₱43.56
₱30.86
₱25.83
₱24.23
Min.: 1
Mult.: 1
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates AND-OR-Invert Gate 134In Stock
₱140.49
₱104.30
₱95.09
₱87.73
Min.: 1
Mult.: 1
MUX Gates 2 Gate LS 10 Input PDIP-14 2 Output 8 mA - 400 uA 12.5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates 2-Input Logic Gate
6,502In Stock
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate
30,857In Stock
48,000On Order
Cut Tape
₱6.75
₱4.60
₱4.05
₱3.37
Reel
₱2.58
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Logic Gate
6,416In Stock
15,000Expected 21/05/2027
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate
32,060In Stock
24,000Expected 16/07/2027
Cut Tape
₱6.75
₱4.60
₱4.05
₱3.37
Reel
₱2.58
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel