NAND Mga Logic Gate

Mga Resulta: 1,038
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74AHCT132D/SOT108/SO14 4,005May Stock
Cut Tape
₱21.47
₱14.36
₱12.70
₱10.80
Reel
₱8.34
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 1,907May Stock
Cut Tape
₱26.38
₱18.34
₱16.38
₱14.11
Reel
₱11.17
Min.: 1
Mult.: 1
: 2,500
NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 11May Stock
2,500Inaasahan 3/12/2027
Cut Tape
₱32.52
₱22.70
₱20.31
₱17.61
Reel
₱14.17
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE
2,034May Stock
Cut Tape
₱6.14
₱3.07
₱2.70
₱2.21
Reel
₱1.66
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE
894May Stock
₱55.83
₱39.26
₱33.31
₱30.68
Min.: 1
Mult.: 1
NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N
493May Stock
₱58.90
₱43.37
₱36.81
₱33.44
Min.: 1
Mult.: 1
NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube

onsemi Logic Gates TRIPLE 3-IN AND GATE 2,032May Stock
Cut Tape
₱25.15
₱17.61
₱15.64
₱13.50
Reel
₱10.74
Min.: 1
Mult.: 1
: 2,500
NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BE ALT 595-C ALT 595-CD4011BE
1,478May Stock
2,000Inaasahan 11/19/2026
₱50.31
₱35.83
₱30.37
₱27.36
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N
245May Stock
₱171.17
₱126.99
₱116.57
₱104.30
Min.: 1
Mult.: 1
NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 512May Stock
Cut Tape
₱38.65
₱27.24
Reel
₱23.13
₱20.67
₱19.14
Min.: 1
Mult.: 1
: 25
NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 635May Stock
Cut Tape
₱26.99
₱18.71
₱16.69
₱14.42
Reel
₱11.23
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 955May Stock
Cut Tape
₱29.45
₱20.37
₱18.16
₱15.64
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1,511May Stock
Cut Tape
₱18.41
₱12.52
₱11.04
₱9.39
Reel
₱6.87
Min.: 1
Mult.: 1
: 2,500
NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate
6,870May Stock
Cut Tape
₱15.34
₱10.67
₱9.39
₱8.04
Reel
₱6.01
Min.: 1
Mult.: 1
: 5,000
NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N
2,963May Stock
₱55.22
₱39.57
₱33.62
₱30.25
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD
318May Stock
₱73.62
₱52.70
₱47.42
₱41.72
Min.: 1
Mult.: 1
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 163May Stock
Cut Tape
₱27.61
₱19.02
₱16.93
₱13.99
Reel
₱10.80
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2,356May Stock
Cut Tape
₱18.41
₱12.45
₱10.98
₱9.39
Reel
₱6.69
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 23May Stock
2,500Inaasahan 12/25/2026
Cut Tape
₱37.42
₱26.07
₱23.31
₱17.48
Reel
₱15.40
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate
4,325May Stock
15,000Inaasahan 11/2/2026
Cut Tape
₱7.98
₱4.17
₱3.68
₱3.07
Reel
₱2.27
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 53,890May Stock
Cut Tape
₱11.04
₱6.93
₱6.01
₱5.15
Reel
₱3.68
Min.: 1
Mult.: 1
: 5,000
NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM
1,373May Stock
₱76.07
₱54.60
₱49.14
₱43.19
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Hex 2-Input NAND Dri ver 187May Stock
₱641.11
₱495.71
₱454.60
₱384.05
Min.: 1
Mult.: 1
NAND 6 Gate ALS 12 Input PDIP-20 6 Output 24 mA - 15 mA 8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input w/OC 484May Stock
₱240.49
₱182.21
₱144.79
₱135.58
Min.: 1
Mult.: 1
NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74HCT132PW-Q100/SOT402/TSSOP14 4,861May Stock
Cut Tape
₱19.02
₱13.74
₱12.45
₱11.10
Reel
₱9.94
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel