NAND Mga Logic Gate

Mga Resulta: 1,038
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74LVC00AD-Q100/SOT108/SO14 7,243May Stock
Cut Tape
₱19.63
₱13.74
₱12.21
₱10.49
Reel
₱7.55
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 2,759May Stock
Cut Tape
₱29.45
₱21.29
₱19.45
₱17.98
Reel
₱15.15
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2,732May Stock
Cut Tape
₱49.08
₱34.97
₱31.47
₱27.61
Reel
₱23.25
Min.: 1
Mult.: 1
: 2,000
NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NAND Gates A 595-SN74HC132QPWRQ A 595-SN74HC132QPWRQ1 3,965May Stock
Cut Tape
₱44.79
₱31.66
₱28.41
₱24.85
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 13,736May Stock
Cut Tape
₱11.66
₱8.04
₱7.12
₱6.07
Reel
₱4.66
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00D-Q100/SOT108/SO14 6,578May Stock
Cut Tape
₱21.47
₱14.79
₱13.19
₱11.35
Reel
₱8.04
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 3,141May Stock
Cut Tape
₱35.58
₱24.72
₱22.09
₱19.20
Reel
₱13.87
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000May Stock
Cut Tape
₱44.79
₱31.78
₱28.53
₱24.97
Reel
₱20.55
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375May Stock
₱274.23
₱207.98
₱191.41
₱173.01
Min.: 1
Mult.: 1
NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 803May Stock
₱169.94
₱126.99
₱115.95
₱104.30
Min.: 1
Mult.: 1
NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 19,180May Stock
Cut Tape
₱9.82
₱6.63
₱5.83
₱4.97
Reel
₱3.93
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2,774May Stock
₱41.72
₱29.02
₱19.14
₱17.36
Min.: 1
Mult.: 1
NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APW
1,839May Stock
₱73.62
₱52.70
₱47.42
₱41.66
Min.: 1
Mult.: 1
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube

Toshiba Logic Gates X34 Pb-F CMOS LOGIC IC SERIES SOIC14 NOR Gate 5,320May Stock
Cut Tape
₱21.47
₱14.72
₱13.13
₱11.29
Reel
₱9.14
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3,322May Stock
Cut Tape
₱41.72
₱29.51
₱26.50
₱23.19
Reel
₱17.79
Min.: 1
Mult.: 1
: 2,000
NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 1,145May Stock
Cut Tape
₱241.72
₱220.25
₱211.04
₱200.00
Reel
₱180.98
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCTR
2,584May Stock
Cut Tape
₱66.26
₱47.48
₱42.76
₱37.61
Reel
₱27.67
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Inp Pos -NAND Gate 2,990May Stock
Cut Tape
₱39.26
₱30.18
₱27.12
₱23.68
Reel
₱19.33
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 3,667May Stock
Cut Tape
₱38.04
₱26.81
₱24.05
₱20.98
Reel
₱16.01
Min.: 1
Mult.: 1
: 2,000
NAND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 6,226May Stock
Cut Tape
₱18.41
₱12.70
₱11.29
₱9.69
Reel
₱7.79
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 309May Stock
₱331.29
₱253.38
₱233.13
₱212.27
Min.: 1
Mult.: 1
NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,620May Stock
Cut Tape
₱24.54
₱17.18
₱15.34
₱13.25
Reel
₱10.92
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APWR
3,630May Stock
Cut Tape
₱28.22
₱19.26
₱17.79
Reel
₱17.79
₱17.12
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES
719May Stock
Cut Tape
₱130.68
₱117.18
₱112.27
₱103.68
Reel
₱88.96
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate 1,966May Stock
Cut Tape
₱52.76
₱37.61
₱33.93
₱29.82
Reel
₱24.29
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel