OR Mga Logic Gate

Mga Resulta: 642
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 6,980May Stock
Cut Tape
₱10.43
₱6.81
₱5.71
₱4.91
₱4.48
Reel
₱4.23
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGICLVCOR GATE1 8,419May Stock
Cut Tape
₱9.82
₱5.77
₱5.09
₱4.29
Reel
₱3.19
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input Exc OR Gate 1.65 to 5.5V 3,030May Stock
Cut Tape
₱11.66
₱7.36
₱6.44
₱5.46
Reel
₱3.87
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,294May Stock
Cut Tape
₱11.66
₱7.61
₱6.32
₱5.46
Reel
₱3.93
Min.: 1
Mult.: 1
: 5,000
OR 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,844May Stock
Cut Tape
₱22.09
₱14.91
₱12.58
₱11.29
Reel
₱8.77
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1,712May Stock
2,500Inaasahan 4/12/2027
Cut Tape
₱14.72
₱10.06
₱8.47
₱7.24
Reel
₱5.52
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input POS 6,270May Stock
Cut Tape
₱12.27
₱8.28
₱7.42
₱6.44
Reel
₱5.46
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 4,748May Stock
Cut Tape
₱12.27
₱8.47
₱6.87
₱6.38
Reel
₱5.89
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE OR GATE 1 1,027May Stock
Cut Tape
₱16.56
₱11.35
₱9.63
₱8.53
Reel
₱5.89
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 3,674May Stock
Cut Tape
₱24.54
₱17.18
₱15.34
₱13.31
Reel
₱11.47
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad 2-Input OR Gate 341May Stock
2,500Inaasahan 11/27/2026
Cut Tape
₱20.25
₱14.17
₱12.76
₱11.17
Reel
₱9.14
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad Exclusive-OR Gate 5,049May Stock
Cut Tape
₱21.47
₱14.72
₱13.13
₱11.29
Reel
₱8.90
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates LV CMOS IC 24mA 3.6V 5.5ns 2,545May Stock
Cut Tape
₱16.56
₱11.23
₱9.94
₱8.53
Reel
₱6.99
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LCX 8 Input TSSOP-B-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate OR VCC: 0.9-3.6V 10,718May Stock
Cut Tape
₱9.20
₱6.01
₱5.34
₱4.48
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input OR Gate 2,104May Stock
Cut Tape
₱10.43
₱7.06
₱6.20
₱5.28
Reel
₱4.05
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 7,422May Stock
Cut Tape
₱9.82
₱6.20
₱5.46
₱4.66
Reel
₱3.74
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V 1,308May Stock
2,000Inaasahan 4/2/2027
Cut Tape
₱31.29
₱22.15
₱19.82
₱17.24
Reel
₱14.66
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 14,258May Stock
Cut Tape
₱12.88
₱8.04
₱7.06
₱5.95
Reel
₱4.42
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 2,002May Stock
Cut Tape
₱9.20
₱6.20
₱5.46
₱4.60
Reel
₱3.44
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate SET 2 Input 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates TTL LEVEL INPUT OR L-MOS 5,500May Stock
Cut Tape
₱7.36
₱4.72
₱4.17
₱3.50
Reel
₱2.64
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS OR 5,803May Stock
Cut Tape
₱11.66
₱7.48
₱6.87
₱5.83
Reel
₱4.48
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS OR 2,044May Stock
21,000Inoorder
Cut Tape
₱7.36
₱4.72
₱4.17
₱3.50
Reel
₱2.70
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 6,397May Stock
Cut Tape
₱8.59
₱5.89
₱5.15
₱4.42
Reel
₱3.25
Min.: 1
Mult.: 1
: 4,000
OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates SMV L-MOS(SHS) 5,011May Stock
Cut Tape
₱9.20
₱6.20
₱5.46
₱4.60
Reel
₱3.74
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 5,171May Stock
Cut Tape
₱11.66
₱8.04
₱7.12
₱6.07
Reel
₱4.66
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel