OR Mga Logic Gate

Mga Resulta: 642
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Toshiba Logic Gates L-MOS LOGIC (SHS) 132May Stock
6,000Inaasahan 11/13/2026
Cut Tape
₱12.27
₱8.40
₱7.42
₱6.32
Reel
₱4.79
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GZ-Q100/SOT8065/XSON5 240May Stock
Cut Tape
₱12.27
₱8.28
₱7.30
₱6.20
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
OR HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 50May Stock
Cut Tape
₱12.27
₱8.28
₱6.87
₱6.20
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GV/SOT753/SO5 7,204May Stock
15,000Inaasahan 10/18/2027
Cut Tape
₱7.36
₱5.09
₱4.48
₱3.74
Reel
₱2.58
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 950May Stock
51,000Inoorder
Cut Tape
₱6.75
₱4.42
₱3.87
₱3.25
Reel
₱2.39
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25,435May Stock
Cut Tape
₱7.98
₱5.28
₱4.66
₱3.93
Reel
₱2.94
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 2,802May Stock
Cut Tape
₱20.25
₱13.87
₱12.33
₱10.61
Reel
₱8.77
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW/SOT402/TSSOP14 4,138May Stock
Cut Tape
₱15.95
₱11.10
₱9.88
₱8.47
Reel
₱6.63
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GW/SOT353/UMT5 23,781May Stock
Cut Tape
₱7.36
₱4.60
₱4.05
₱3.44
Reel
₱2.58
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4,765May Stock
Cut Tape
₱13.50
₱9.26
₱8.16
₱6.93
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV/SOT753/SO5 11,000May Stock
15,000Inaasahan 11/11/2026
Cut Tape
₱9.82
₱6.14
₱5.64
₱4.72
Reel
₱3.62
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV-Q100/SOT753/SO5 5,367May Stock
Cut Tape
₱10.43
₱7.24
₱6.38
₱5.46
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW-Q100/SOT353/UMT5 935May Stock
21,000Inoorder
Cut Tape
₱8.59
₱5.58
₱4.91
₱4.17
Reel
₱3.13
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 4,930May Stock
Cut Tape
₱23.31
₱15.89
₱14.17
₱12.21
Reel
₱9.57
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BZ/SOT8014/DHXQFN14 250May Stock
Cut Tape
₱16.56
₱11.47
₱10.18
₱8.77
Reel
₱7.12
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate 74HC 8 Input DHXQFN-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32PW/SOT402/TSSOP14 10,731May Stock
Cut Tape
₱15.34
₱10.25
₱9.02
₱7.67
Reel
₱5.89
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D-Q100/SOT108/SO14 1,205May Stock
Cut Tape
₱41.10
₱28.96
₱26.01
₱22.76
Reel
₱18.04
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BZ/SOT8014/DHXQFN14 250May Stock
Cut Tape
₱16.56
₱11.47
₱10.18
₱8.77
Reel
₱7.12
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHXQFN-14 4 Output 0 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32D/SOT108/SO14 3,821May Stock
47,500Inoorder
Cut Tape
₱17.79
₱12.21
₱10.74
₱9.14
Reel
₱7.30
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW-Q100/SOT402/TSSOP14 5,006May Stock
Cut Tape
₱19.63
₱13.50
₱12.02
₱10.31
Reel
₱8.53
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D/SOT108/SO14 32May Stock
2,500Inaasahan 2/12/2027
Cut Tape
₱39.88
₱28.41
₱25.52
₱22.33
Reel
₱17.98
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV32APW/SOT402/TSSOP14 2,910May Stock
Cut Tape
₱21.47
₱14.79
₱13.19
₱11.35
Reel
₱9.08
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV7032APW/SOT402/TSSOP14 2,541May Stock
Cut Tape
₱26.99
₱18.83
₱16.81
₱14.60
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV-Q100/SOT753/SO5 8,459May Stock
Cut Tape
₱8.59
₱5.71
₱5.03
₱4.29
Reel
₱3.19
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW-Q100/SOT353/UMT5 3,334May Stock
51,000Inaasahan 12/22/2026
Cut Tape
₱7.36
₱5.03
₱4.42
₱3.62
Reel
₱2.88
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel