OR Mga Logic Gate

Mga Resulta: 642
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74HCT1G32GV/SOT753/SO5 4,715May Stock
Cut Tape
₱11.66
₱7.79
₱6.93
₱5.89
Reel
₱4.54
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GW/SOT353/UMT5 23,936May Stock
Cut Tape
₱7.36
₱4.66
₱4.17
₱3.56
Reel
₱2.70
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 1,850May Stock
Cut Tape
₱19.02
₱13.19
₱11.72
₱10.12
Reel
₱7.91
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW/SOT402/TSSOP14 4,437May Stock
5,000Inaasahan 3/17/2027
Cut Tape
₱16.56
₱11.23
₱9.94
₱8.53
Reel
₱6.69
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV/SOT753/SO5 12,196May Stock
93,000Inoorder
Cut Tape
₱7.36
₱5.03
₱4.42
₱3.74
Reel
₱2.94
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV/SOT457/SC-74 9,374May Stock
27,000Inoorder
Cut Tape
₱10.43
₱6.81
₱6.07
₱5.52
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 3,578May Stock
Cut Tape
₱11.66
₱7.79
₱6.87
₱5.83
Reel
₱4.48
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC/SOT765/VSSOP8 2,836May Stock
Cut Tape
₱25.15
₱17.55
₱15.64
₱13.56
Reel
₱10.55
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8 708May Stock
3,000Inaasahan 11/9/2026
Cut Tape
₱24.54
₱16.99
₱15.15
₱13.07
Reel
₱10.00
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GW/SOT353/UMT5 1,001May Stock
Cut Tape
₱30.06
₱21.04
₱18.77
₱16.32
Reel
₱13.07
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH32GW/SOT353/UMT5 1,855May Stock
Cut Tape
₱30.06
₱21.04
₱18.77
₱16.32
Reel
₱13.07
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 1,448May Stock
9,000Inaasahan 11/3/2027
Cut Tape
₱7.36
₱3.80
₱3.31
₱2.76
Reel
₱1.96
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input OR 1,142May Stock
₱36.81
₱26.38
₱21.90
₱19.14
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input OR 529May Stock
10,000Inaasahan 2/12/2027
Cut Tape
₱22.70
₱17.24
₱14.48
₱12.58
Reel
₱10.49
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input OR
9,697May Stock
Cut Tape
₱6.75
₱3.31
₱2.88
₱2.45
Reel
₱1.78
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2INPUT
9,026May Stock
36,000Inoorder
Cut Tape
₱6.14
₱3.07
₱2.70
₱2.27
Reel
₱1.60
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad OR 2,056May Stock
1,350Inaasahan 11/16/2026
₱22.09
₱16.50
₱15.52
₱13.50
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 694May Stock
2,500Inaasahan 4/2/2027
Cut Tape
₱23.31
₱15.64
₱13.80
₱11.78
Reel
₱8.65
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 4,094May Stock
Cut Tape
₱23.93
₱16.44
₱14.66
₱12.64
Reel
₱10.31
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 359May Stock
5,000Inoorder
Cut Tape
₱24.54
₱17.06
₱15.09
₱13.13
Reel
₱10.18
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 2,889May Stock
Cut Tape
₱21.47
₱15.15
₱13.56
₱12.64
₱12.58
Reel
₱10.74
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 228May Stock
2,500Inaasahan 2/12/2027
Cut Tape
₱23.31
₱15.95
₱14.23
₱12.27
Reel
₱9.69
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 1,637May Stock
Cut Tape
₱22.70
₱15.77
₱14.05
₱12.15
Reel
₱8.96
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate
8,017May Stock
9,000Inaasahan 11/16/2026
Cut Tape
₱7.98
₱4.17
₱3.68
₱3.07
Reel
₱2.27
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single OR 2-Input
26,008May Stock
9,000Inaasahan 11/16/2026
Cut Tape
₱14.72
₱14.42
Reel
₱14.42
₱2.58
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel