OR Mga Logic Gate

Mga Resulta: 646
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74HCT1G32GZ/SOT8065/XSON5
50Inoorder
Min.: 1
Mult.: 1
: 10,000

OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D/SOT108/SO14
2,400Inaasahan 11/27/2026
Min.: 1
Mult.: 1
: 2,500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8 2,501May Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER
11,632Inaasahan 11/6/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER
38,997Inaasahan 10/16/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 2-3.6V Quad 2-Input OR 561May Stock
2,500Inaasahan 4/9/2027
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
3,000Inaasahan 9/2/2027
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate TTL Level
11,893Inaasahan 10/9/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate AC 2 Input SSOP-16 1 Output 24 mA - 24 mA 6.7 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate AC 2 Input SOIC-16 1 Output 24 mA - 24 mA 6.7 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DBVR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-OR Gates A 595-S A 595-SN74AHCT32QPWRQ1 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74AC32E ALT 595- ALT 595-CD74AC32E Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1

OR 4 Gate AC 2 Input PDIP-14 1 Output 24 mA - 24 mA 8.6 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input OR Drive rs A 595-SN74AS832B A 595-SN74AS832BDW Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

OR 6 Gate AS 2 Input SOIC-20 1 Output 15 mA - 24 mA 9 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 20 uA - 20 uA 18 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates OPEN 98/06/05 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 19 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SETUP FOR IBM ORDERS Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate HCT 8 Input TSSOP-14 4 Output SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32ADR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74LVC86ANSR A 595-SN74LVC86ANSR A 595-SN74LVC86ANSR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHC32MPWREP Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate AHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHC32MDREP Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel