OR Mga Logic Gate

Mga Resulta: 646
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74LVC1G86GV-Q100/SOT753/SO5 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GW-Q100/SOT353/UMT5 Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32D-Q100/SOT108/SO14 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 74VHC 8 Input SOIC-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32PW/SOT402/TSSOP14 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate CMOS 8 Input TSSOP-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32BQ/SOT762/DHVQFN14 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.3 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32BQ-Q100/SOT762/DHVQFN1 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate 74VHCT 8 Input DHVQFN-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32D-Q100/SOT108/SO14 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate 74VHCT 8 Input SOIC-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74VHCT32PW-Q100/SOT402/TSSOP14 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate 74VHCT 8 Input TSSOP-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT32BQ/SOT762/DHVQFN14 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AHCT 2 Input DHVQFN-14 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DC/SOT765/VSSOP8 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate HCT 4 Input VSSOP-8 2 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G86DC/SOT765/VSSOP8 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

OR 2 Gate HCT 2 Input VSSOP-8 1 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates XC7SH32GV/SOT753/SO5 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

OR 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel
onsemi Logic Gates 5V ECL 2-Input Diff AND/NAND Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.39 ns 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input OR Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G32HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS D FLIP Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
: 2,500
Hindi
OR 4 Gate 74AC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR SNGL Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate MC74VHC 2 Input SC-88A-6 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR C-Grade SnPb TSSOP14 Tape and Reel Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 250
Mult.: 250
: 250

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR A-Grade NiPdAu TSSOP14 JEDEC tray Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
Min.: 50
Mult.: 50
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input OR B-Grade NiPdAu TSSOP14 JEDEC tray Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
Min.: 100
Mult.: 100
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input OR E-Grade NiPdAu TSSOP14 JEDEC tray Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
Min.: 250
Mult.: 250
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray