XNOR Logic Gates

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Quad Excl-NOR A 595-CD4077BM A 595- A 595-CD4077BM 3,773In Stock
Cut Tape
₱55.83
₱39.94
₱36.01
₱31.66
Reel
₱26.20
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 10,791In Stock
Cut Tape
₱27.61
₱19.39
₱17.36
₱15.03
Reel
₱11.53
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate 3,324In Stock
Cut Tape
₱41.10
₱29.26
₱26.32
₱23.01
Reel
₱17.61
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,490In Stock
Cut Tape
₱25.77
₱18.16
₱16.20
₱13.93
Reel
₱11.04
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm 2,829In Stock
Cut Tape
₱21.47
₱14.66
₱12.94
₱11.04
Reel
₱8.53
Min.: 1
Mult.: 1
: 3,000
XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 5,143In Stock
Cut Tape
₱119.02
₱88.34
₱80.37
₱71.78
Reel
₱60.49
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2,750In Stock
₱57.67
₱41.41
₱37.30
₱32.82
Min.: 1
Mult.: 1
XNOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Excl-NOR 1,342In Stock
Cut Tape
₱68.71
₱49.51
₱44.54
₱39.20
Reel
₱32.45
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Excl-NOR 669In Stock
₱57.67
₱41.23
₱37.12
₱32.58
Min.: 1
Mult.: 1
XNOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 603In Stock
₱198.77
₱149.69
₱119.02
₱111.66
Min.: 1
Mult.: 1
XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3,461In Stock
Cut Tape
₱34.97
₱24.66
₱22.09
₱19.26
Reel
₱15.77
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate A A 595-SN74HC266D 4,355In Stock
Cut Tape
₱35.58
₱25.03
₱22.45
₱19.57
Reel
₱15.89
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/ OD 683In Stock
₱55.83
₱39.94
₱35.95
₱31.60
Min.: 1
Mult.: 1
XNOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 3,534In Stock
Cut Tape
₱19.63
₱13.37
₱11.90
₱10.25
Reel
₱8.10
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,891In Stock
Cut Tape
₱34.97
₱24.66
₱22.09
₱19.26
Reel
₱15.52
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 1,987In Stock
Cut Tape
₱34.97
₱24.66
₱22.09
₱19.26
Reel
₱15.77
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 17 4,024In Stock
Cut Tape
₱19.63
₱13.37
₱11.90
₱10.25
Reel
₱8.10
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XN OR gates with Schmi 2,598In Stock
8,000Expected 23/11/2026
Cut Tape
₱27.61
₱19.39
₱17.36
₱15.03
Reel
₱12.21
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 750In Stock
Cut Tape
₱34.97
₱24.66
₱22.09
₱19.26
Reel
₱15.52
Min.: 1
Mult.: 1
: 2,500
XNOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 638In Stock
₱84.66
₱61.96
₱52.39
₱49.51
Min.: 1
Mult.: 1
XNOR 4 Gate LS 2 Input SOIC-14 1 Output 8 mA - 100 uA 30 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 input exclusi ve NOR gates ALT 59 ALT 595-SN74LS266D
394In Stock
₱89.57
₱66.26
₱56.26
₱51.53
Min.: 1
Mult.: 1
XNOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-In w/ OC Out 720In Stock
₱142.95
₱106.14
₱96.32
₱85.89
Min.: 1
Mult.: 1
XNOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
3,000Expected 11/03/2027
Cut Tape
₱22.70
₱15.95
₱14.17
₱12.27
Reel
₱9.57
Min.: 1
Mult.: 1
: 3,000
XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input XNOR gates with Schm
3,000Expected 23/04/2027
Cut Tape
₱20.86
₱14.17
₱12.58
₱10.74
Reel
₱8.22
Min.: 1
Mult.: 1
: 3,000
XNOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive quadruple two-input XNOR gate
2,995Expected 05/03/2027
Cut Tape
₱22.70
₱15.95
₱14.17
₱12.27
Reel
₱9.57
Min.: 1
Mult.: 1
: 3,000
XNOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel