Serial In/Parallel Out (SIPO) Shift Register Mga Latch

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Logic Logic Family Dami ng Circuit Dami ng Output Line Package / Case Polarity Propagation Delay Time Quiescent Current Mababang Antas na Output Current Mataas na Antas na Output Current Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Texas Instruments Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D 1,318May Stock
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259N 481May Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D 11,094May Stock
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 3,474May Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal addressable La tches A 595-SN74LS2 A 595-SN74LS259BD 777May Stock
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line SOIC-Narrow-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal addressable La tches 706May Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line PDIP-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
onsemi Latches 2-6V 8-Bit Addressable 659May Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Addressable La tches 11May Stock
325Inaasahan 9/1/2026
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line PDIP-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 8-Bit Addressable 1,972May Stock
Min.: 1
Mult.: 1
: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2,285May Stock
Min.: 1
Mult.: 1
: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V 8-Bit Addressable 237May Stock
Min.: 1
Mult.: 1
: 1,000

Serial In/Parallel Out (SIPO) Shift Register MC14 2 Circuit 8 Line SOIC-WB-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 157May Stock
2,500Inaasahan 2/16/2027
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259DR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel