LVCMOS Bus Transceivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 1,727In Stock
Cut Tape
₱34.97
₱33.80
₱32.21
₱27.98
Reel
₱15.21
Min.: 1
Mult.: 1
: 2,000
3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Bidir Trans 11,079In Stock
Cut Tape
₱116.57
₱85.28
₱73.62
₱68.10
Reel
₱60.00
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 15,423In Stock
₱50.92
₱36.38
₱29.02
₱27.12
Min.: 1
Mult.: 1
Max.: 675
3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers Bidirectional Trans 16,782In Stock
Cut Tape
₱52.15
₱37.42
₱33.74
₱29.63
Reel
₱24.48
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 5,542In Stock
₱66.26
₱47.55
₱39.88
₱38.53
Min.: 1
Mult.: 1
3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 11,654In Stock
Cut Tape
₱48.47
₱34.54
₱31.10
₱27.30
Reel
₱22.45
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 8,664In Stock
6,000Expected 30/04/2027
Cut Tape
₱71.78
₱51.90
₱46.99
₱42.76
Reel
₱36.75
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with 2,758In Stock
3,000Expected 27/11/2026
Cut Tape
₱48.47
₱33.99
₱30.49
₱26.63
Reel
₱20.80
Min.: 1
Mult.: 1
: 3,000
3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 2,917In Stock
2,500Expected 27/11/2026
Cut Tape
₱38.04
₱26.75
₱23.93
₱20.80
Reel
₱16.69
Min.: 1
Mult.: 1
: 2,500
3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LOW-VOLTAGE CMOS 16-BIT TRANSCEIVER
2,475Expected 12/02/2027
Cut Tape
₱76.07
₱54.54
₱49.08
₱43.19
₱40.37
Reel
₱40.37
Min.: 1
Mult.: 1
Max.: 250
: 2,500
3-State LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX
378Expected 26/11/2026
₱74.85
₱51.41
₱46.50
₱43.56
Min.: 1
Mult.: 1
3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Cut Tape
₱23.93
₱16.63
₱14.85
₱12.76
Reel
₱9.57
Min.: 1
Mult.: 1
: 3,000
3-State WZ 1 Circuit 6.7 ns SSOP-8 LVTTL, TTL LVCMOS 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel