Serial Mga Counter Shift Register

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Counter Pagkakasunod-sunod ng Pagbilang Dami ng Circuit Dami ng Bit Package / Case Logic Family Uri ng Logic Dami ng Input Line Uri ng Output Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2,620May Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 1,826May Stock
Min.: 1
Mult.: 1
: 2,000

Parallel Load Shift Serial/Parallel to Serial 1 Circuit 8 bit SOP-16 HC CMOS 8 Serial 15 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers GATORADE BD10 LV8T16 5 AUTO 2,915May Stock
Min.: 1
Mult.: 1

Parallel Load Shift Up/Down 8 bit WQFN-16 CMOS 12 Input Serial 1.65 V 5.5 V - 40 C + 125 C

Toshiba Counter Shift Registers CMOS Logic IC Series 667May Stock
10,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 VHC CMOS 9 Serial 8.1 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166D-Q100/SOT109/SO16 547May Stock
2,500Inaasahan 11/16/2026
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit SOIC-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165AD-Q100/SOT109/SO16 40May Stock
2,500Inaasahan 12/21/2026
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit 8 bit SOIC-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW-Q100/SOT403/TSSOP16 3,463May Stock
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D-Q100/SOT109/SO16
2,498Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit SOIC-16 HCT TTL 9 Serial 50 ns 4.5 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW-Q100/SOT403/TSSOP16 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

Parallel to Serial 8 Circuit TSSOP-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D-Q100/SOT109/SO16 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

Parallel to Serial 8 Circuit SOIC-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74LV165PW-Q100/SOT403/TSSOP16 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

Parallel to Serial 8 Circuit TSSOP-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel