2.2 mm Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 2,565In Stock
12,000On Order
Cut Tape
₱8.59
₱5.95
₱4.79
₱4.42
Reel
₱3.50
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCXOR GATE1 4,493In Stock
3,000Expected 07/05/2027
Cut Tape
₱7.36
₱4.72
₱3.74
₱3.50
₱3.31
Reel
₱3.01
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
XOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCNOR GATE1 6In Stock
15,000On Order
Cut Tape
₱9.82
₱6.20
₱5.09
₱4.72
Reel
₱3.01
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
84,469On Order
Cut Tape
₱6.75
₱4.29
₱3.31
₱3.07
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCOR GATE1
12,000Expected 12/05/2027
Cut Tape
₱7.36
₱4.97
₱3.99
₱3.68
Reel
₱2.76
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel