Transceiver Mga Bus Transceiver

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Output Logic Family Dami ng Circuit Propagation Delay Time Package / Case Antas ng Input Antas ng Output Mababang Antas na Output Current Mataas na Antas na Output Current Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Packaging
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 622May Stock
₱207.98
₱155.22
₱122.09
₱114.72
Min.: 1
Mult.: 1
3-State LVCHR 2 Circuit 4.8 ns TSSOP-48 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers Bidirectional Trans 14,818May Stock
₱58.90
₱41.66
₱37.36
₱32.64
Min.: 1
Mult.: 1
Max.: 675
3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 16,788May Stock
Cut Tape
₱36.20
₱25.40
₱22.76
₱19.88
Reel
₱16.01
Min.: 1
Mult.: 1
: 3,000
AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 3,200May Stock
₱58.28
₱42.21
₱37.98
₱33.44
Min.: 1
Mult.: 1
3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers Octal 3-STATE Trans 376May Stock
₱57.67
₱40.61
₱36.44
₱31.78
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers Octal 3-STATE Trans 877May Stock
₱58.28
₱42.21
₱37.98
₱33.44
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers Octal Bidir Trans 1,594May Stock
₱73.62
₱53.50
₱48.41
₱42.76
Min.: 1
Mult.: 1
3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2,000May Stock
Cut Tape
₱41.72
₱29.33
₱26.32
₱22.94
Reel
₱18.77
Min.: 1
Mult.: 1
: 2,500
FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 473May Stock
₱55.83
₱39.45
₱35.40
₱30.86
Min.: 1
Mult.: 1
3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765 (US8) 2,460May Stock
Cut Tape
₱19.63
₱13.80
₱12.27
₱10.55
Reel
Min.: 1
Mult.: 1
: 3,000
3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Bus Transceivers Octal Bidir Trans 2May Stock
₱58.90
₱42.39
₱38.16
₱33.56
Min.: 1
Mult.: 1
3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱447.24
Min.: 2,000
Mult.: 2,000
: 2,000
3-State LVC 28.8 ns, 36.2 ns SOIC-24 32 mA - 32 mA 1.08 V 5.5 V - 55 C + 125 C SMD/SMT Reel