CMOS Flip Flops

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip Flops OCTAL D-TYPE FLIP-FLOP 2,400In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear 20-V 9,220In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual D-Type Positive -Edge-Triggered Fli 1,390In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear 20-V 2,908In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS HC 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge-Trig D -Type Flip-Flop 3,369In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 2,367In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1,653In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 2,690In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 10,285In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset 2,410In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273DWR 1,956In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2,694In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 8,233In Stock
Min.: 1
Mult.: 1
: 5,000

True AUP 1 Circuit CMOS UQFN-8 CMOS Inverting/Non-Inverting 5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enh Dual D-Type Pos Edge Trgrd 1,924In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear 3,248In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 2,580In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1,879In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74HC174N 579In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 4,035In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31,093In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex ALT 595-CD40174B E ALT 595-CD40174BE ALT 595-CD40174BE 309In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi-Sp CMOS Dual Pos D-Type Flip-Flop ALT ALT 595-CD74HC74E 126In Stock
1,000On Order
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273N 909In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube