Inverting, Non-Inverting Latches

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package / Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Latches Quad D-Type ALT 595- CD4042BE ALT 595-CD ALT 595-CD4042BE
944In Stock
₱53.37
₱37.55
₱31.84
₱29.39
Min.: 1
Mult.: 1
CMOS 4000 1 Circuit 4 Line PDIP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 1,996In Stock
Cut Tape
₱53.37
₱38.10
₱34.36
₱30.18
Reel
₱25.15
Min.: 1
Mult.: 1
: 2,000
CMOS 4000 1 Circuit 4 Line SO-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch A 595-CD404 A 595-CD4042BD 4,572In Stock
Cut Tape
₱41.72
₱29.63
₱26.63
₱23.31
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,500
CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad D-Type 2,533In Stock
₱48.47
₱35.03
₱33.62
₱29.39
Min.: 1
Mult.: 1
D-Type Latch 4000 4 Circuit 4 Line PDIP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 785In Stock
₱60.12
₱41.96
₱37.67
₱32.82
Min.: 1
Mult.: 1
CMOS 4000 1 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Nexperia Latches 74HC75D/SOT109/SO16 1,711In Stock
Cut Tape
₱32.52
₱22.70
₱20.37
₱17.67
Reel
₱14.36
Min.: 1
Mult.: 1
: 2,500
CMOS HC 4 Circuit 4 Line SO-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad Transparent 2,328In Stock
Cut Tape
₱36.81
₱25.77
₱23.01
₱20.00
Reel
₱16.07
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
Transparent Latch MC14 4 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 440 ns at 5 V, 180 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch ALT 595-CD4 ALT 595-CD4042BDR
1,606In Stock
Cut Tape
₱43.56
₱30.68
₱27.55
₱24.05
Reel
₱19.69
Min.: 1
Mult.: 1
: 2,500
CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75PW/SOT403/TSSOP16
1,944Expected 01/02/2027
Cut Tape
₱32.52
₱23.01
₱20.61
₱17.91
Reel
₱14.54
Min.: 1
Mult.: 1
: 2,500
CMOS HC 4 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch Non-Stocked Lead-Time 20 Weeks
₱58.28
₱41.72
₱35.83
₱32.52
Min.: 1
Mult.: 1
CMOS 4000 1 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C SMD/SMT Tube