Mga Logic Comparator

Mga Resulta: 67
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Comparator Dami ng Bit Logic Function Uri ng Output Package / Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Packaging
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,067May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1,363May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude ALT 595 ALT 595-CD74HCT688E 603May Stock
Min.: 1
Mult.: 1

Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR 1,327May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3,191May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou 540May Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N 315May Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,949May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl ALT 595-SN74ALS518DW 22May Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE 888May Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E 739May Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1,059May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 78May Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector SOIC-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 4,790May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1,865May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 2,540May Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E 1,251May Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1,899May Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 1,019May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 3,264May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 4,489May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 1,679May Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1,651May Stock
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E A 59 A 595-CD74HCT85E 2,311May Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube